Wurth Elektronik Surface LAN Ethernet Transformer, 85 °C 12.7 mm, -40 °C 9.52mm 5.8 mm
- RS Stock No.:
- 135-3926
- Mfr. Part No.:
- 749012011
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-3926
- Mfr. Part No.:
- 749012011
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LAN Ethernet Transformer | |
| Number of Outputs | 1 | |
| Insertion Loss | -1dB | |
| Mount Type | Surface | |
| Depth | 5.8mm | |
| Length | 12.7mm | |
| Width | 9.52mm | |
| Inductance | 350μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL 94 V-0, IEEE 802.3at | |
| Turns Ratio | 1:1 | |
| Termination Type | Solder | |
| Isolation Voltage | 1500V ac | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LAN Ethernet Transformer | ||
Number of Outputs 1 | ||
Insertion Loss -1dB | ||
Mount Type Surface | ||
Depth 5.8mm | ||
Length 12.7mm | ||
Width 9.52mm | ||
Inductance 350μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL 94 V-0, IEEE 802.3at | ||
Turns Ratio 1:1 | ||
Termination Type Solder | ||
Isolation Voltage 1500V ac | ||
- COO (Country of Origin):
- CN
Wurth Elektronik LAN Ethernet Transformer, 350μH Inductance, 1:1 Turns Ratio - 749012011
This LAN Ethernet transformer provides galvanic isolation and signal coupling for Ethernet networks while supporting Power over Ethernet applications. It is a surface-mounted component designed to integrate into network Interface modules, handling typical LAN signalling with low insertion loss and operating across a wide temperature range.
Features and Benefits:
• 1500V AC isolation protects downstream circuitry
• 350μH inductance improves common-mode noise suppression
• 1:1 turns ratio preserves signal amplitude and integrity
• -1dB insertion loss minimises signal attenuation
• Solder termination enables stable board attachment
• 350μH inductance improves common-mode noise suppression
• 1:1 turns ratio preserves signal amplitude and integrity
• -1dB insertion loss minimises signal attenuation
• Solder termination enables stable board attachment
Applications
• Suitable for PoE implementations complying with IEEE 802.3at
• Used with single-output port Ethernet interfaces
• Ideal for Compact surface-mounted network modules
• Can be used for isolation in industrial LAN equipment
• Suitable for systems requiring flame-retardant components
• Used with single-output port Ethernet interfaces
• Ideal for Compact surface-mounted network modules
• Can be used for isolation in industrial LAN equipment
• Suitable for systems requiring flame-retardant components
What temperature range can it operate within?
The component is specified to function between -40°C and 85°C.
What approvals cover material and electrical safety?
It meets RoHS and UL94V-0 material flammability standards and aligns with IEEE 802.3at for PoE use.
How is the part terminated for PCB assembly?
Electrical connection is via solder termination intended for surface mounting.
How many outputs does the device provide?
The device offers a single output for Ethernet isolation.
What are the physical footprint dimensions?
The package measures 12.7mm in length, 9.52mm in width and 5.8mm in depth.
Related links
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 8.8mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 9.27mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 8.8mm
- Wurth Elektronik Surface LAN Ethernet Transformer 0 °C 8.8mm
- Wurth Elektronik Surface LAN Ethernet Transformer 0 °C 8.6mm 2.16 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 12.2 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 14.75 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 7.5 mm
