Wurth Elektronik Surface LAN Ethernet Transformer, 85 °C, -40 °C 12.2 mm
- RS Stock No.:
- 201-3629
- Distrelec Article No.:
- 303-16-789
- Mfr. Part No.:
- 7490220115
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€9.33
(exc. VAT)
€11.48
(inc. VAT)
In Stock
- Plus 34 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.33 | - |
| 10 - 99 | €9.15 | 1% |
| 100 - 199 | €8.69 | 6% |
| 200 + | €7.93 | 15% |
*price indicative
- RS Stock No.:
- 201-3629
- Distrelec Article No.:
- 303-16-789
- Mfr. Part No.:
- 7490220115
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Outputs | 1 | |
| Product Type | LAN Ethernet Transformer | |
| Insertion Loss | -2.0dB | |
| Mount Type | Surface | |
| Depth | 12.2mm | |
| Inductance | 350μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Turns Ratio | 1:1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Outputs 1 | ||
Product Type LAN Ethernet Transformer | ||
Insertion Loss -2.0dB | ||
Mount Type Surface | ||
Depth 12.2mm | ||
Inductance 350μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Turns Ratio 1:1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik is a WE-LAN 1000 Base-T transformer. It is a 4PPoE (up to 800 mA) with 1 port. It is available in SMD with ferrite as the base material and the contact plating is Cu-Ni-Sn. The power Ethernet is up to 150 Watts and speeds up to 1 Gbit/s. The transformer is compliant with standards: IEEE 802.3u, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEEE 802.3bt. The product is RoHS compliant and can be used in applications such as hubs, routers, switches, IP cameras, IoT applications.
IEEE 802.3u, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEEE 802.3bt compliant
Compatible with industrial Ethernet systems like EtherCAT or Profinet
Compliant with most ICs for Ethernet applications such as Microchip, Texas Instruments, Broadcom, Linear Technology
Industrial temperatures range: -40°C up to +85°C
Related links
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 12.2 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 14.75 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 8.8 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 7.5 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 14.65 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 8.8mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 18.25mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 9.52mm 5.8 mm
