Wurth Elektronik Through Hole LAN Ethernet Transformer, 105 °C, -40 °C 21.5 mm
- RS Stock No.:
- 212-5894
- Mfr. Part No.:
- 74984104400
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€6.43
(exc. VAT)
€7.91
(inc. VAT)
In Stock
- Plus 110 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.43 |
*price indicative
- RS Stock No.:
- 212-5894
- Mfr. Part No.:
- 74984104400
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LAN Ethernet Transformer | |
| Number of Outputs | 1 | |
| Insertion Loss | -1dB | |
| Mount Type | Through Hole | |
| Depth | 21.5mm | |
| Inductance | 350μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Turns Ratio | 1:1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LAN Ethernet Transformer | ||
Number of Outputs 1 | ||
Insertion Loss -1dB | ||
Mount Type Through Hole | ||
Depth 21.5mm | ||
Inductance 350μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Turns Ratio 1:1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik RJ45 LAN transformer through hole reflow having forward voltage 2.4V and green yellow LED.
Operating temperature -40 to +85 °C
RoHS compliant
Related links
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 21.5 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 21.5 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 21.5 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 21.84 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 16.7 mm
- Wurth Elektronik LAN Ethernet Transformer -40 °C
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 8.8 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 3.22 mm
