Wurth Elektronik Surface LAN Ethernet Transformer, 105 °C, -40 °C 3.22 mm

Subtotal (1 tape of 5 units)*

€6.78

(exc. VAT)

€8.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 +€1.356€6.78

*price indicative

Packaging Options:
RS Stock No.:
217-7636
Mfr. Part No.:
74930100
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LAN Ethernet Transformer

Number of Outputs

1

Insertion Loss

-2.5dB

Mount Type

Surface

Depth

3.22mm

Inductance

350μH

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Turns Ratio

1:1

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Wurth Elektronik WE-STST super tiny signal transformer has 1.5 kV isolation voltage. It is use in Ethernet 10/100/1000 base-T and Ethernet 2.5/5G and 10G Base-T.

Super small size

1.5 kV isolation voltage

350 μH OCL as per IEEE 802.3

Operating temperature -40 °C up to +105 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy