Wurth Elektronik Through Hole LAN Ethernet Transformer, 70 °C, 0 °C 21.84 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€7.87

(exc. VAT)

€9.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 55 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€7.87
10 +€7.52

*price indicative

Packaging Options:
RS Stock No.:
212-5898
Mfr. Part No.:
74990111215A
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LAN Ethernet Transformer

Number of Outputs

1

Insertion Loss

-1.3dB

Mount Type

Through Hole

Depth

21.84mm

Inductance

350μH

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Turns Ratio

1:1

COO (Country of Origin):
CN
The Wurth Elektronik LAN Ethernet transformer made up of the thermoplastic material having copper alloy shielding material.

Operating temperature 0 to +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy