Through Hole Lan Ethernet Transformer, 21.35 x 15.9 x 13.65mm
- RS Stock No.:
- 212-5917
- Mfr. Part No.:
- 7499410440
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
€6.56
(exc. VAT)
€8.07
(inc. VAT)
In Stock
- Plus 265 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €6.56 |
| 5 - 9 | €6.20 |
| 10 - 19 | €5.66 |
| 20 + | €5.20 |
*price indicative
- RS Stock No.:
- 212-5917
- Mfr. Part No.:
- 7499410440
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Output Ports | 1 | |
| Insertion Loss | -1dB | |
| Mounting Type | Through Hole | |
| Dimensions | 21.35 x 15.9 x 13.65mm | |
| Depth | 21.35mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Output Ports 1 | ||
Insertion Loss -1dB | ||
Mounting Type Through Hole | ||
Dimensions 21.35 x 15.9 x 13.65mm | ||
Depth 21.35mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik RJ45 LAN transformer through hole reflow made up of the thermoplastic material having brass shielding and black in colour.
Operating temperature -40 to +85 °C
RoHS compliant
RoHS compliant
Related links
- Through Hole Lan Ethernet Transformer, 21.35 x 15.9 x 13.65mm
- Through Hole Lan Ethernet Transformer, 13.74 x 15.88 x 21.84mm
- Through Hole Lan Ethernet Transformer, 16.7 x 16.5 x 16.9mm
- Through Hole Lan Ethernet Transformer, 17 x 33.02 x 13.87mm
- Through Hole Lan Ethernet Transformer, 22.48 x 15.65 x 18.21mm
- Through Hole Lan Ethernet Transformer, 21.84 x 15.88 x 13.74mm
- Through Hole Lan Ethernet Transformer, 25.40 x 13.16 x 16.10mm
- Through Hole Lan Ethernet Transformer, 33.02 x 17 x 13.87mm
