Through Hole Lan Ethernet Transformer, 17 x 33.02 x 13.87mm
- RS Stock No.:
- 212-5924
- Mfr. Part No.:
- 7499510002
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
€14.56
(exc. VAT)
€17.91
(inc. VAT)
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €14.56 |
| 5 - 9 | €13.87 |
| 10 - 19 | €12.64 |
| 20 + | €11.59 |
*price indicative
- RS Stock No.:
- 212-5924
- Mfr. Part No.:
- 7499510002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Output Ports | 1 | |
| Insertion Loss | -1dB | |
| Mounting Type | Through Hole | |
| Dimensions | 17 x 33.02 x 13.87mm | |
| Depth | 33.02mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Output Ports 1 | ||
Insertion Loss -1dB | ||
Mounting Type Through Hole | ||
Dimensions 17 x 33.02 x 13.87mm | ||
Depth 33.02mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Modular RJ45 Connector Jack.
Mount type: Through Hole
Insertion Loss 1-100MHz
Cross Talk 1-100 MHz
Insertion Loss 1-100MHz
Cross Talk 1-100 MHz
Related links
- Through Hole Lan Ethernet Transformer, 17 x 33.02 x 13.87mm
- Through Hole Lan Ethernet Transformer, 33.02 x 17 x 13.87mm
- Through Hole Lan Ethernet Transformer, 33.02 x 16.87 x 13.87mm
- Through Hole Lan Ethernet Transformer, 17 x 13.87 x 33.02mm
- Through Hole Lan Ethernet Transformer, 13.74 x 15.88 x 21.84mm
- Through Hole Lan Ethernet Transformer, 16.7 x 16.5 x 16.9mm
- Through Hole Lan Ethernet Transformer, 21.35 x 15.9 x 13.65mm
- Through Hole Lan Ethernet Transformer, 22.48 x 15.65 x 18.21mm
