Through Hole Lan Ethernet Transformer, 23.88 x 17.53 x 11.3mm
- RS Stock No.:
- 212-5935
- Mfr. Part No.:
- 7499611422
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tray of 50 units)*
€865.20
(exc. VAT)
€1,064.20
(inc. VAT)
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 + | €17.304 | €865.20 |
*price indicative
- RS Stock No.:
- 212-5935
- Mfr. Part No.:
- 7499611422
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Output Ports | 1 | |
| Insertion Loss | -2dB | |
| Mounting Type | Through Hole | |
| Dimensions | 23.88 x 17.53 x 11.3mm | |
| Depth | 23.88mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Output Ports 1 | ||
Insertion Loss -2dB | ||
Mounting Type Through Hole | ||
Dimensions 23.88 x 17.53 x 11.3mm | ||
Depth 23.88mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik RJ45 LAN transformer through hole reflow made up of the thermoplastic material having brass shielding and black in colour.
Operating temperature -40 to +85 °C
RoHS compliant
RoHS compliant
Related links
- Through Hole Lan Ethernet Transformer, 23.88 x 17.53 x 11.3mm
- Through Hole Lan Ethernet Transformer, 28.57 x 17.53 x 11.92mm
- Through Hole Lan Ethernet Transformer, 26.06 x 17.58 x 11.3mm
- Through Hole Lan Ethernet Transformer, 17.78 x 24.6 x 11.3mm
- Surface Mount Lan Ethernet Transformer, 17.53 x 14.6mm
- Through Hole Lan Ethernet Transformer, 13.74 x 15.88 x 21.84mm
- Through Hole Lan Ethernet Transformer, 16.7 x 16.5 x 16.9mm
- Through Hole Lan Ethernet Transformer, 21.5 x 31 x 13.4mm
