Wurth Elektronik Through Hole LAN Ethernet Transformer, 85 °C, -40 °C 28.57 mm
- RS Stock No.:
- 212-5946
- Mfr. Part No.:
- 7499811120
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save €4.05
View bulk pricing optionsSubtotal (1 unit)*
€16.47
(exc. VAT)
€20.26
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €16.47 | - |
| 5 - 9 | €15.66 | €4.05 |
| 10 - 19 | €13.93 | €25.40 |
| 20 + | €13.19 | €65.60 |
*price indicative
- RS Stock No.:
- 212-5946
- Mfr. Part No.:
- 7499811120
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LAN Ethernet Transformer | |
| Number of Outputs | 1 | |
| Insertion Loss | -2dB | |
| Mount Type | Through Hole | |
| Depth | 28.57mm | |
| Inductance | 160μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Turns Ratio | 1:1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LAN Ethernet Transformer | ||
Number of Outputs 1 | ||
Insertion Loss -2dB | ||
Mount Type Through Hole | ||
Depth 28.57mm | ||
Inductance 160μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Turns Ratio 1:1 | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik RJ45 LAN transformer through hole reflow made up of the thermoplastic material having brass shielding and black in colour.
Operating temperature -40 to +85 °C
RoHS compliant
Related links
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 28.57 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 12.7mm 10.85 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 26.06 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 21.84 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 21.5 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 16.8 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 21.8 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 16.7 mm
