Wurth Elektronik Surface LAN Ethernet Transformer, 105 °C, -40 °C 3.22 mm

Subtotal (1 reel of 2000 units)*

€2,024.00

(exc. VAT)

€2,490.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€1.012€2,024.00

*price indicative

RS Stock No.:
217-7632
Mfr. Part No.:
74930000
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LAN Ethernet Transformer

Number of Outputs

1

Insertion Loss

-1dB

Mount Type

Surface

Depth

3.22mm

Inductance

350μH

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

WE-STST

Turns Ratio

1:1

Standards/Approvals

RoHS

COO (Country of Origin):
TW

Wurth Elektronik WE-STST Series LAN Ethernet Transformer, 350μH Inductance, 1:1 Turns Ratio - 74930000


This LAN Ethernet transformer provides galvanic isolation and signal coupling for Ethernet interfaces in surface-mounted assemblies. It is specified for single-output use and designed to perform across a wide operating temperature range while meeting RoHS environmental restrictions. The component is suited to applications requiring Compact magnetics with low insertion loss and standard 1:1 transmission characteristics.

Features and Benefits:


• 350μH inductance offering improved common-mode suppression
• 1:1 turns ratio ensuring symmetrical signal coupling
• -1dB insertion loss enabling efficient signal transfer
• Single-output configuration simplifying board integration
• RoHS‑approved construction supporting environmental requirements

Applications


• Suitable for industrial Ethernet nodes operating at varied temperatures
• Ideal for Compact network Interface modules requiring low loss
• Used with surface-mounted assemblies where PCB space is limited
• Can be used for isolation in single‑port Ethernet equipment
• Suitable for ruggedised communication devices requiring compliance

What operating temperature range can it withstand?


It operates between -40°C and 105°C.

How is it mounted on a board?


It is designed for surface‑mount installation.

What insertion loss performance should be expected?


Typical insertion loss is -1dB.

Does it provide multiple outputs for port aggregation?


No, it offers a single output only.

Are there any conformity statements regarding materials?


It complies with RoHS material restrictions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy