Wurth Elektronik Surface LAN Ethernet Transformer, +125 °C, -40 °C 11.43 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
271-3890
Mfr. Part No.:
750319935
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Outputs

1

Product Type

LAN Ethernet Transformer

Mount Type

Surface

Depth

11.43mm

Inductance

235μH

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Series

WE-PoE

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Wurth Elektronik WE-PoE Series LAN Ethernet Transformer, 235μH Inductance, Surface Mount - 750319935


This LAN Ethernet transformer is designed to provide magnetics for Power over Ethernet applications in Compact surface-mounted formats. It operates across a wide thermal range suitable for demanding environments and delivers a single isolated output for network power delivery and signal integrity. The component is intended for incorporation into boards where shallow depth and board-mounted installation are required.

Features and Benefits:


• Operates from -40°C to +125°C for extended thermal tolerance
• Single-output design simplifies PoE magnetic implementation
• 235μH inductance supports power-handling and common-mode filtering
• Surface-mount construction reduces assembly time and board space
• RoHS compliance eases materials selection for regulated designs

Applications


• Suitable for industrial PoE network switches and injectors
• Used with outdoor-rated Ethernet equipment requiring high-temperature tolerance
• Ideal for Compact CCTV and access-control PoE endpoints
• Can be used for retrofit boards needing surface-mount magnetics
• Used for embedded networking modules with single-output power needs

What mounting method does it require?


It uses surface mounting compatible with standard SMT assembly processes.

What regulatory material restriction does it observe?


It conforms to RoHS restrictions on specified hazardous substances.

What environmental temperatures can it withstand during operation?


It is specified to function from -40°C up to +125°C.

How many isolated outputs does the component provide?


It provides one isolated output suitable for single-feed PoE arrangements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy