Wurth Elektronik Surface LAN Ethernet Transformer, 125 °C 16.3 mm, -40 °C 7.4mm 16.8 mm

Subtotal (1 unit)*

€5.28

(exc. VAT)

€6.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.28

*price indicative

RS Stock No.:
617-1136
Distrelec Article No.:
301-89-938
Mfr. Part No.:
749119233
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Outputs

2

Product Type

LAN Ethernet Transformer

Mount Type

Surface

Depth

16.8mm

Length

16.3mm

Width

7.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Maximum Operating Frequency

250kHz

Turns Ratio

1:0.25:0.08:0.08

Minimum Operating Frequency

200kHz

COO (Country of Origin):
CN

WE-PoE Transformers


Flyback transformers designed for Power-over-Ethernet PDs.,Suitable for: PoE IC's LTC4267, LM5070, etc.

Input voltage Range: 36V-72V

Switching frequencies: 200-300kHz

Operating Temperature: -40°C to +125°C

Hipot test: 1.5kVac/1min.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy