Wurth Elektronik Through Hole LAN Ethernet Transformer, 85 °C 17 mm, -40 °C 13.87mm 33.02 mm
- RS Stock No.:
- 814-9967
- Distrelec Article No.:
- 301-90-006
- Mfr. Part No.:
- 7499511440
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€13.13
(exc. VAT)
€16.15
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €13.13 | - |
| 5 - 9 | €12.47 | 5% |
| 10 - 41 | €11.88 | 9% |
| 42 - 83 | €11.27 | 14% |
| 84 + | €10.88 | 17% |
*price indicative
- RS Stock No.:
- 814-9967
- Distrelec Article No.:
- 301-90-006
- Mfr. Part No.:
- 7499511440
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LAN Ethernet Transformer | |
| Number of Outputs | 1 | |
| Insertion Loss | -1.1dB | |
| Mount Type | Through Hole | |
| Depth | 33.02mm | |
| Length | 17mm | |
| Width | 13.87mm | |
| Inductance | 350μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | WE-RJ45LAN | |
| Turns Ratio | 1:1 | |
| Standards/Approvals | IEEE 802.3at | |
| Supported Ethernet Standards | 10/100/1000 Base-T | |
| Minimum Operating Frequency | 1MHz | |
| Maximum Operating Frequency | 100MHz | |
| Isolation Voltage | 1500Vrms | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LAN Ethernet Transformer | ||
Number of Outputs 1 | ||
Insertion Loss -1.1dB | ||
Mount Type Through Hole | ||
Depth 33.02mm | ||
Length 17mm | ||
Width 13.87mm | ||
Inductance 350μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series WE-RJ45LAN | ||
Turns Ratio 1:1 | ||
Standards/Approvals IEEE 802.3at | ||
Supported Ethernet Standards 10/100/1000 Base-T | ||
Minimum Operating Frequency 1MHz | ||
Maximum Operating Frequency 100MHz | ||
Isolation Voltage 1500Vrms | ||
- COO (Country of Origin):
- CN
Würth RJ Data Sockets with integrated transformer/ common mode choke
A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.
Features & Benefits
350 μH min. OCL with 8 mA bias;Complies with IEEE 802.3;Typical applications include ADSl modems, Embedded PC, LAN applications, HUB, routers and switches.
Related links
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 13.87mm 33.02 mm
- Wurth Elektronik PCB LAN Ethernet Transformer -40 °C 13.87mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 33.02 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 16.9mm 17 mm
- Bourns LAN Ethernet Transformer -40 °C 12.8 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 12.2mm 6 mm
- Wurth Elektronik PCB LAN Ethernet Transformer -40 °C 13.74mm
- Wurth Elektronik PCB LAN Ethernet Transformer -40 °C 13.5mm
