Wurth Elektronik Through Hole LAN Ethernet Transformer, 85 °C 16.2 mm, -40 °C 16.9mm 17 mm
- RS Stock No.:
- 163-5588
- Mfr. Part No.:
- 74990101210
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tube of 30 units)*
€238.38
(exc. VAT)
€293.22
(inc. VAT)
In Stock
- Plus 3,810 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €7.946 | €238.38 |
*price indicative
- RS Stock No.:
- 163-5588
- Mfr. Part No.:
- 74990101210
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Outputs | 1 | |
| Product Type | LAN Ethernet Transformer | |
| Insertion Loss | -1dB | |
| Mount Type | Through Hole | |
| Depth | 17mm | |
| Length | 16.2mm | |
| Width | 16.9mm | |
| Inductance | 350μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Turns Ratio | 1:1 | |
| Supported Ethernet Standards | 10/100 Base | |
| Minimum Operating Frequency | 1MHz | |
| Maximum Operating Frequency | 100MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Outputs 1 | ||
Product Type LAN Ethernet Transformer | ||
Insertion Loss -1dB | ||
Mount Type Through Hole | ||
Depth 17mm | ||
Length 16.2mm | ||
Width 16.9mm | ||
Inductance 350μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Turns Ratio 1:1 | ||
Supported Ethernet Standards 10/100 Base | ||
Minimum Operating Frequency 1MHz | ||
Maximum Operating Frequency 100MHz | ||
- COO (Country of Origin):
- CN
Wurth Elektronik LAN Ethernet Transformer, 350μH Inductance, 1:1 Turns Ratio - 74990101210
This LAN Ethernet transformer is a through-hole PCB-mounted isolation component designed for 10/100 Base network interfaces. It provides galvanic separation for signal lines across a wide frequency span and is intended for integration where standard Ethernet signalling and board-level mounting are required.
Features and Benefits:
• 350μH inductance reduces common-mode noise for cleaner links
• 1:1 turns ratio preserves signal amplitude for balanced coupling
• Insertion loss -1dB maintains signal integrity across link
• Operates from 1MHz to 100MHz for Ethernet frequency coverage
• -40 to 85°C rating supports extended temperature deployments
• 1:1 turns ratio preserves signal amplitude for balanced coupling
• Insertion loss -1dB maintains signal integrity across link
• Operates from 1MHz to 100MHz for Ethernet frequency coverage
• -40 to 85°C rating supports extended temperature deployments
Applications
• Suitable for 10/100Base-T isolation on network Interface boards
• Ideal for industrial Ethernet equipment requiring through-hole mounting
• Used with magnetics sockets on legacy PCB designs
• Can be used for retrofit Ethernet port isolation in appliances
• Suitable for educational and prototyping boards needing robust magnetics
• Ideal for industrial Ethernet equipment requiring through-hole mounting
• Used with magnetics sockets on legacy PCB designs
• Can be used for retrofit Ethernet port isolation in appliances
• Suitable for educational and prototyping boards needing robust magnetics
What mounting method does it require?
It fits through-hole PCB mounting and is intended for soldered pins on board assemblies.
Which Ethernet speed standards does it support?
It supports 10/100 Base operation suitable for standard Fast Ethernet links.
What environmental temperature range can it tolerate?
It is rated to function between -40°C and 85°C.
How many outputs are provided for signal coupling?
The component provides a single output winding for the required interface.
Does it comply with any material restriction directives?
It is RoHS-compliant.
Related links
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 16.9mm 17 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 13.5mm 25.3 mm
- Wurth Elektronik PCB LAN Ethernet Transformer -40 °C 13.5mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 13.87mm 33.02 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 13.55mm 21.3 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 16mm 21.3 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 13.74mm 21.84 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 21.8mm 13.5 mm
