Varta C 6 V, 17000 mAh Zn/MnO2 Battery
- RS Stock No.:
- 765-680
- Mfr. Part No.:
- 540101111
- Manufacturer:
- Varta
Subtotal (1 unit)*
€24.70
(exc. VAT)
€30.38
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.70 |
*price indicative
- RS Stock No.:
- 765-680
- Mfr. Part No.:
- 540101111
- Manufacturer:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Product Type | Battery | |
| Battery Size | C | |
| Chemistry | Zn/MnO2 | |
| Nominal Voltage | 6V | |
| Battery Capacity | 17000mAh | |
| IEC Code | 4R25-2 | |
| Termination Type | Screw | |
| Height | 127mm | |
| Weight | 1.04kg | |
| Width | 73mm | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Product Type Battery | ||
Battery Size C | ||
Chemistry Zn/MnO2 | ||
Nominal Voltage 6V | ||
Battery Capacity 17000mAh | ||
IEC Code 4R25-2 | ||
Termination Type Screw | ||
Height 127mm | ||
Weight 1.04kg | ||
Width 73mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta Battery provides a reliable solution for universal applications with its Zinc-Manganese Oxide (Zn-MnO) system. Offering a nominal voltage of 6V and a capacity of 17,000mAh, this battery is engineered to perform under varied conditions, ensuring long-lasting power supply. With a permissible temperature range from -10°C to 50°C, it is Ideal for both standard and demanding environments. The robust housing is available in either plastic or metal versions, and a substantial shelf life of 3 years guarantees performance. Designed for portability, it is suited for various lighting tasks, making it an excellent choice for those seeking dependable energy in challenging settings.
High capacity of 17,000 mAh allows for extended use in demanding applications
Nominal voltage of 6V ensures consistent performance across various devices
Shelving life of up to 3 years supports long-term storage without loss of functionality
Permissible temperature range of -10°C to 50°C accommodates different environmental conditions
Available in Durable plastic or metal housing for enhanced durability and application versatility
Designed with multiple discharge types, catering to unique lighting requirements
Allows for various dimensions and screw terminals, providing flexibility for installation
Ideal for portable lighting needs, enhancing user safety and comfort
Related links
- Varta C 6 V, 7500 mAh Zn/MnO2 Lantern Battery
- Varta Zn/MnO2 AAA Non-Rechargeable Battery 1.5 V
- Varta Li/MnO2 6 V Non-Rechargeable Battery 8.7 mm x 36 mm
- Varta 4922 Zn/MnO2 9V Battery 9 V
- Varta 4022 Zn/MnO2 9V Battery 9V (6LR61)
- Varta 4914 1.5 V Zinc Manganese Dioxide C Non-Rechargeable Battery, 7800 mAh
- Varta 6 V Nickel Metal Hydride Button Rechargeable Battery, 300 mAh
- Varta Li/MnO2 3 V CR15H270 Non-Rechargeable Battery 15.6 mm x 27 mm
