Varta 4914 1.5 V Zinc Manganese Dioxide C Non-Rechargeable Battery, 7800 mAh
- RS Stock No.:
- 765-744
- Mfr. Part No.:
- 4914121424
- Manufacturer:
- Varta
Subtotal (1 pack of 4 units)*
€9.99
(exc. VAT)
€12.29
(inc. VAT)
In Stock
- Plus 44 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.99 | €2.498 |
*price indicative
- RS Stock No.:
- 765-744
- Mfr. Part No.:
- 4914121424
- Manufacturer:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Series | 4914 | |
| Product Type | C Non-Rechargeable Battery | |
| Chemistry | Zinc Manganese Dioxide | |
| Nominal Voltage | 1.5V | |
| IEC Code | LR14 | |
| Battery Capacity | 7800mAh | |
| Number of Batteries | 4 | |
| Diameter | 26.2mm | |
| Weight | 65.8g | |
| Height | 50mm | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Series 4914 | ||
Product Type C Non-Rechargeable Battery | ||
Chemistry Zinc Manganese Dioxide | ||
Nominal Voltage 1.5V | ||
IEC Code LR14 | ||
Battery Capacity 7800mAh | ||
Number of Batteries 4 | ||
Diameter 26.2mm | ||
Weight 65.8g | ||
Height 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Varta Power battery offers a reliable and efficient power source designed for everyday devices. With a nominal voltage of 1.5V and an impressive typical capacity of 7800 mAh, this alkaline battery ensures long-lasting performance, making it Ideal for high-drain applications. Engineered with a permissible temperature range from -10°C to 50°C, it performs consistently across various conditions. The battery's shelf life is rated for up to 10 years, providing peace of mind for your emergency supplies or sporadic use gadgets. Whether for portable lights or toys, The Varta Power battery is the dependable choice for those who Value quality and longevity in their power solutions.
High capacity of 7800 mAh for extended use in devices
Nominal voltage of 1.5V suitable for a range of applications
Exceptional shelf life of up to 10 years ensures long-term reliability
Wide permissible temperature range (-10°C to 50°C) for versatile usage
Designed to meet the demands of high-drain devices including portable lighting
Lightweight design at approximately 65.8g facilitates easy handling
Compact volume of 26cc makes it easy to store and manage
Manufactured by VARTA, a trusted brand in battery technology
Related links
- Varta 4006 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta Zinc Manganese Dioxide 12 V Non-Rechargeable Battery 8 mm x 28.2 mm
- Varta Zinc Manganese Dioxide 6.2 V 4SR44 Non-Rechargeable Battery 13 mm x 25.2 mm
- Varta Zinc Manganese Dioxide 1.5 V LR9 Non-Rechargeable Battery 16 mm x 6.2 mm
- Varta Zinc Manganese Dioxide 6 V 4LR44 Non-Rechargeable Battery 13 mm x 25.2 mm
- Varta 4106 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta 4906 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta 4706 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
