ams OSRAM SPL S4L90A_3 A01 Laser Diode 905 nm 120000 mW, 4-Pin
- RS Stock No.:
- 202-0463
- Mfr. Part No.:
- SPL S4L90A_3 A01
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-0463
- Mfr. Part No.:
- SPL S4L90A_3 A01
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Laser Diode | |
| Peak Wavelength | 905 nm | |
| Optical Output Power | 120000 mW | |
| Number of Pins | 4 | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Laser Diode | ||
Peak Wavelength 905 nm | ||
Optical Output Power 120000 mW | ||
Number of Pins 4 | ||
Mount Type Surface | ||
- COO (Country of Origin):
- MY
The OSRAM Opto Semiconductors laser diode is suited for short laser pulses from 1 to 100 ns. It has 120W output power. It has an operating temperature ranges between -40 °C and 105 °C. The product is used in 3D sensing, CCTV Surveillance, Industrial Automation (Machine Controls, Light Barriers, Vision Controls).
Laser Wavelength 905 nm
1 channel pulsed laser module
SMT device
Related links
- ams OSRAM SPL S4L90A_3 A01 Laser Diode 905 nm 120000 mW, 4-Pin
- ams OSRAM SPL S1L90A_3 A01 Laser Diode 905 nm 120 W, 1-Pin QFN package
- ams OSRAM SPL TL90AT03 Laser Diode 905 nm 65000 mW, 3-Pin TO-56 package
- ams OSRAM SPL UL90AT03 Laser Diode 905 nm 65000 mW, 3-Pin TO-56 package
- ams OSRAM SPL S1L90H_3 Laser Diode 907 nm 65000 mW, 1-Pin QFN package
- ams OSRAM SPL PL90AT03 Laser Diode 912 nm 75000 mW, 2-Pin Plastic package
- ROHM RLD90QZW8-00A Laser Diode 905 nm 145 W, 3-Pin 5.6 mm CAN package
- ROHM RLD90QZWC-00A Laser Diode 905 nm 25 W, 3-Pin 5.6 mm CAN package
