ams OSRAM V205Q131A-940 Laser Diode 949 nm 6.5 W QFN package

Subtotal (1 unit)*

€14.74

(exc. VAT)

€18.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,839 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.74

*price indicative

Packaging Options:
RS Stock No.:
230-9929
Mfr. Part No.:
V205Q131A-940
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Peak Wavelength

949nm

Product Type

Laser Diode

Laser Type

VCSEL

Optical Output Power

6.5W

Mount Type

Surface

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 60810, IEC 60825-1

Width

2.4mm

Height

3.3mm

Package Type

QFN

Automotive Standard

No

Reverse Voltage

20V

COO (Country of Origin):
TH
The OSRAM Opto Semiconductors featuring 940 nm Multi-Mode VCSEL Power Array. Designed for Sensor Field of Interest

ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)

Very small SMT package

VCSEL power array

High optical power

IR Laser with photodiode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy