ams OSRAM PLT5 450GB Blue Laser Diode 450 nm 100 mW, 3-Pin TO-56 package
- RS Stock No.:
- 271-1820
- Mfr. Part No.:
- PLT5 450GB
- Manufacturer:
- ams OSRAM
Get a bulk buy discount
Add 400 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 200 units)*
€4,119.40
(exc. VAT)
€5,066.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 200 - 200 | €20.597 | €4,119.40 | - |
| 400 - 400 | €20.069 | €4,013.80 | 2% |
| 600 + | €19.567 | €3,913.40 | 5% |
*price indicative
- RS Stock No.:
- 271-1820
- Mfr. Part No.:
- PLT5 450GB
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Laser Diode | |
| Peak Wavelength | 450nm | |
| Laser Type | Continuous Wave | |
| Optical Output Power | 100mW | |
| Packaging | 200 pieces per Tray | |
| Number of Pins | 3 | |
| Mount Type | Through Hole | |
| Laser Colour | Blue | |
| Maximum Current | 120mA | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60810 | |
| Length | 10mm | |
| Diameter | 5.6mm | |
| Automotive Standard | No | |
| Series | PLT5 450GB | |
| Package Type | TO-56 | |
| Reverse Voltage | 2V | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Laser Diode | ||
Peak Wavelength 450nm | ||
Laser Type Continuous Wave | ||
Optical Output Power 100mW | ||
Packaging 200 pieces per Tray | ||
Number of Pins 3 | ||
Mount Type Through Hole | ||
Laser Colour Blue | ||
Maximum Current 120mA | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60810 | ||
Length 10mm | ||
Diameter 5.6mm | ||
Automotive Standard No | ||
Series PLT5 450GB | ||
Package Type TO-56 | ||
Reverse Voltage 2V | ||
The ams OSRAM Blue Laser diode emit highly concentrated visible and non visible light which can be hazardous to the human eye. Products which incorporate these devices have to follow the safety precautions given in IEC 60825 1. This laser diodes are designed for maximum performance and reliability. In order to maintain the lifetime of the laser diode proper heat management is essential with operating voltage of laser diode should not exceed above maximum rating even for very short periods of time. The laser diode must be operated with a suitable power supply with minimized electrical noise. The laser diode is very sensitive to electrostatic discharge.
TO56 package
High modulation bandwidth
100 mW optical output power
Single mode semiconductor laser
Typical emission wavelength is 450 nm
Efficient radiation source for CW and pulsed operation
Related links
- ams OSRAM PLT5 450GB Blue Laser Diode 450 nm 100 mW, 3-Pin TO-56 package
- ams OSRAM PLT3 450GB Blue Laser Diode 450 nm 100 mW, 3-Pin TO-38 package
- ams OSRAM PLT5 450B Blue Laser Diode 450 nm 80 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 520EB_P Green Laser Diode 520 nm 20 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 520EB_Q Green Laser Diode 520 nm 20 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 520B Green Laser Diode 520 nm 110 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 520DB_P Green Laser Diode 515 nm 10 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 518FB_P Green Laser Diode 520 nm 30 mW, 3-Pin TO-56 package
