ams OSRAM PLT5 520EB_P Green Laser Diode 520 nm 20 mW, 3-Pin TO-56 package

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
271-1826
Mfr. Part No.:
PLT5 520EB_P
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

Laser Diode

Peak Wavelength

520nm

Laser Type

Continuous Wave

Optical Output Power

20mW

Number of Pins

3

Packaging

Tray

Mount Type

Through Hole

Maximum Current

78mA

Laser Colour

Green

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Length

10mm

Standards/Approvals

IEC 60825-1

Diameter

5.6mm

Package Type

TO-56

Series

PLT5 520EB_P

Reverse Voltage

2V

Automotive Standard

No

The ams OSRAM Green Laser diode emit highly concentrated visible and non visible light which can be hazardous to the human eye. Products which incorporate these devices have to follow the safety precautions given in IEC 60825 1. This laser diodes devices showed visible discoloration when tested using the described tests above did show no performance deviations within failure limits during the stated test duration. Respective failure limits are described in the IEC60810.

20 mW optical output power

High modulation bandwidth

TO56 package with photo diode

Single mode semiconductor laser

Typical emission wavelength is 520 nm

Efficient radiation source for CW and pulsed operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy