Maxim Integrated DS1862B+ +2.9 → +5.5 V Laser Diode Driver

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
192-1465P
Mfr. Part No.:
DS1862B+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Laser Type Driven

Closed Loop

Dimensions

5 x 5mm

Length

5mm

Maximum Supply Voltage

+5.5V

Minimum Supply Voltage

+2.9V

Width

5mm

Supply Voltage Range

+2.9 → +5.5 V

COO (Country of Origin):
US

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy