IC Haus IC-WK MSOP8 N Type 2.7 → 6 V Laser Diode Driver 8 MSOP8
- RS Stock No.:
- 288-4594
- Distrelec Article No.:
- 173-50-881
- Mfr. Part No.:
- IC-WK MSOP8
- Manufacturer:
- IC Haus
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4594
- Distrelec Article No.:
- 173-50-881
- Mfr. Part No.:
- IC-WK MSOP8
- Manufacturer:
- IC Haus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IC Haus | |
| Diode Types Driven | N Type | |
| Laser Type Driven | CW | |
| Dimensions | 5 x 5 x 2mm | |
| Package Type | MSOP8 | |
| Number of Pins | 8 | |
| Supply Voltage Range | 2.7 → 6 V | |
| Select all | ||
|---|---|---|
Brand IC Haus | ||
Diode Types Driven N Type | ||
Laser Type Driven CW | ||
Dimensions 5 x 5 x 2mm | ||
Package Type MSOP8 | ||
Number of Pins 8 | ||
Supply Voltage Range 2.7 → 6 V | ||
- COO (Country of Origin):
- DE
The 2.4V CW Laser Diode Driver that operates in continuous wave mode up to 90 mA. It features a simple power adjustment via an external resistor and offers control loop accuracy better than 1% with changes in temperature, supply voltage, and load current. The driver has an integrated reverse polarity protection for both the IC and the laser diode, as well as strong suppression of transients with small external capacitors.
Control loop accuracy better than 1% with changes in temperature, supply voltage, and load current
Integrated reverse polarity protection for the IC and laser diode
Strong suppression of transients with very small external capacitors
Permanent shutdown with excessive temperature and overcurrent
Two feedback inputs for different laser diode configurations
Wide monitor current range from 10 μA to 2.5 mA
Modulation capability via feedback inputs
Integrated reverse polarity protection for the IC and laser diode
Strong suppression of transients with very small external capacitors
Permanent shutdown with excessive temperature and overcurrent
Two feedback inputs for different laser diode configurations
Wide monitor current range from 10 μA to 2.5 mA
Modulation capability via feedback inputs
Related links
- IC Haus IC-WKL MSOP8 6V Type N 2.7 V Laser Diode Driver 8-Pin MSOP
- IC Haus IC-WJB MSOP8 6V Type N 2.7 V, 100 mA Laser Diode Driver 8-Pin MSOP
- IC Haus IC-WKL SO8 6V Type N 2.7 V Laser Diode Driver 8-Pin SOIC
- Global Laser Laser Driver N Type 6V Type N 2.4 V, 60 mA Laser Diode Driver 5-Pin
- IC Haus IC-DX DFN6-2X2 Differential Line Driver Push Pull, 6-Pin DFN
- IC Haus IC-HD7 SO16N 4-Channel Differential Line Driver 16-Pin NSOIC
- Global Laser Eval Laser Driver Kit 5.5V dc Type N 3.5 V dc, 100 mA Laser Diode Driver 28-Pin QFN-28 (5 x 5 mm)
- IC Haus IC-VX SO16W 3-Channel Framer & Line Interface 16-Pin WSOIC