Leica Tripod, 975728 Tripod, For Use With Lino Line Lasers
- RS Stock No.:
- 733-152
- Mfr. Part No.:
- 975728
- Manufacturer:
- Leica
Subtotal (1 unit)*
€129.86
(exc. VAT)
€159.73
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.86 |
*price indicative
- RS Stock No.:
- 733-152
- Mfr. Part No.:
- 975728
- Manufacturer:
- Leica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leica | |
| Product Type | Tripod | |
| Accessory Type | Tripod | |
| For Use With | Lino Line Lasers | |
| Select all | ||
|---|---|---|
Brand Leica | ||
Product Type Tripod | ||
Accessory Type Tripod | ||
For Use With Lino Line Lasers | ||
- COO (Country of Origin):
- CN
The Leica Aluminium tripod designed to enhance the precision of your surveying and measuring tasks. With easy height adjustment capabilities, it accommodates various needs, allowing users to extend the tripod from a minimum height of 0.67 m to a maximum of 1.80 m effortlessly. Built for stability and reliability, this tripod features 180° foldable legs and twist locks that ensure a secure setup, making it an Ideal companion for professionals using Leica DISTO measuring devices. Its Compact design, including a convenient carry case, offers exceptional portability, perfect for use on the go.
Extension length ranges from 0.67 m to 1.80 m for versatile use
Compatible with all tripod adapters of Leica DISTO models
180° foldable legs enhance portability and storage
Stability is ensured with twist locks on the legs
Designed for use with Leica DISTO X3, X4, D5, D510, D810, X6, S910
Includes a carry case with strap for convenient transport
Related links
- Leica Tripod For Use With Surveying And Construction Instruments
- DeWALT Laser Measure Target Plate For Use With Pulsed DEWALT Red Beam Line Lasers
- DeWALT Laser Measure Target Plate For Use With Dewalt Green Beam Self Levelling Line Lasers
- Leica Adapter For Use With Rugby Rotating Lasers
- Leica Laser Level Tripod For Use With Laser
- Leica Laser Level Tripod For Use With Leica DISTO Distance Meters
- Leica Laser Level Tripod For Use With FTA 360 or DST 360 Series
- Milwaukee Laser Level Tripod For Use With Laser Level
