Milwaukee Laser Measure Target Plate, 4932478108 Target Plate, For Use With Laser Level
- RS Stock No.:
- 238-2524
- Mfr. Part No.:
- 4932478108
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€15.50
(exc. VAT)
€19.06
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.50 |
*price indicative
- RS Stock No.:
- 238-2524
- Mfr. Part No.:
- 4932478108
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Accessory Type | Target Plate | |
| Product Type | Laser Measure Target Plate | |
| For Use With | Laser Level | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Accessory Type Target Plate | ||
Product Type Laser Measure Target Plate | ||
For Use With Laser Level | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Laser Measure Target Plate, For Use With Laser Levels - 4932478108
This laser measure target plate is a VITAL accessory designed for laser levels, enhancing the precision of your measuring tasks. Suitable for a wide range of applications in the construction and mechanical sectors, this target plate simplifies the process of laser measurement. Its unique design works seamlessly with various laser measuring equipment, ensuring accuracy in all conditions.
Features & Benefits
• Optimises visibility for precise laser measurements
• Durable construction ensures long-lasting use in challenging environments
• Compatible with a variety of laser measuring tools for versatile use
• Facilitates efficient alignment in complex measurement tasks
• Lightweight design enhances portability for on-site applications
• Enhances accuracy during both indoor and outdoor measurements
• Durable construction ensures long-lasting use in challenging environments
• Compatible with a variety of laser measuring tools for versatile use
• Facilitates efficient alignment in complex measurement tasks
• Lightweight design enhances portability for on-site applications
• Enhances accuracy during both indoor and outdoor measurements
Applications
• Used with laser levels for enhanced measurement accuracy
• Ideal for site layouts requiring precise positioning
• Utilised in construction projects for alignment tasks
• Suitable for professional use in electrical installations
• Effective in mechanical where precision is Crucial
• Ideal for site layouts requiring precise positioning
• Utilised in construction projects for alignment tasks
• Suitable for professional use in electrical installations
• Effective in mechanical where precision is Crucial
What type of environments is this target plate suitable for?
The target plate is ideally used in both indoor and outdoor environments, providing consistent performance in varied lighting conditions, making it essential for construction or mechanical tasks.
How does this accessory improve measurement accuracy?
By providing a defined target area, it aids in aligning the laser beam correctly, ensuring precise readings and reducing the chances of errors during measurement processes.
What maintenance is required to ensure optimal performance?
Regular cleaning is recommended to remove dust and debris, and ensuring it is stored in a protective case when not in use will help prolong its lifespan and maintain accuracy.
Can it be used with other brands of laser measuring tools?
Yes, the target plate is designed to be compatible with a range of laser measuring tools from various manufacturers, making it a versatile addition to any toolkit.
What benefits does this target plate offer over traditional measuring methods?
It allows for quicker, more accurate measurements without the need for physical measuring tools, streamlining the measuring process and reducing the time spent on-site.
Related links
- Leica Laser Measure Target Plate For Use With Leica Laser Measurement Device
- Leica Laser Measure Target Plate For Use With Leica Laser Measurement Device
- Leica Laser Measure Target Plate For Use With Leica Laser Measurement Device
- DeWALT Laser Measure Target Plate For Use With Dewalt Green Beam Self Levelling Line Lasers
- DeWALT Laser Measure Target Plate For Use With Pulsed DEWALT Red Beam Line Lasers
- Milwaukee Laser Measure ± 1.5 mm Accuracy
- Milwaukee Laser Level Tripod For Use With Laser Level
- Milwaukee Laser Level Tripod For Use With Laser Level
