DeWALT DCE088D1G18-QW DCE Laser Colour Green Cross Laser Level, 1
- RS Stock No.:
- 657-180
- Mfr. Part No.:
- DCE088D1G18-QW
- Manufacturer:
- DeWALT
Image representative of range
Subtotal (1 unit)*
€624.78
(exc. VAT)
€768.48
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €624.78 |
*price indicative
- RS Stock No.:
- 657-180
- Mfr. Part No.:
- DCE088D1G18-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Levelling Accuracy | ±3 mm | |
| Product Type | Cross Laser Level | |
| Alignment Level | Yes | |
| Laser Colour | Green | |
| Battery Type | XR 18V 2Ah Lithium-ion | |
| Power Source | 18 V XR Battery | |
| Laser Beam coverage | 360° | |
| Number of Lasers | 1 | |
| Levelling Type | Self-Levelling | |
| Working Range | 30 → 50 m | |
| Waterproof IP Rating | IP54 | |
| Series | DCE | |
| Model Number | DCE088D1G18-QW | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Levelling Accuracy ±3 mm | ||
Product Type Cross Laser Level | ||
Alignment Level Yes | ||
Laser Colour Green | ||
Battery Type XR 18V 2Ah Lithium-ion | ||
Power Source 18 V XR Battery | ||
Laser Beam coverage 360° | ||
Number of Lasers 1 | ||
Levelling Type Self-Levelling | ||
Working Range 30 → 50 m | ||
Waterproof IP Rating IP54 | ||
Series DCE | ||
Model Number DCE088D1G18-QW | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT High-Performance Cordless Compact Radio that delivers exceptional sound quality in an innovative design. Built for professional tradespeople and DIY enthusiasts alike, this robust radio offers Durable construction and Advanced features, making it perfect for job sites, workshops, or leisure activities. With Bluetooth connectivity, it allows seamless streaming of music from various devices while providing a range of portable power solutions. The weather-resistant design ensures durability in various environments, making it an essential tool for those who Value both functionality and audio enjoyment in their work or play.
Bluetooth connectivity enables wireless music streaming from smartphones and other devices
Robust, weather-resistant design ensures reliability on job sites and outdoor settings
Multiple power options allow for versatile usage, catering to different needs and environments
Integrated USB charging port provides convenient charging for devices on the go
High-performance speakers deliver premium sound quality for an enhanced audio experience
Compact and lightweight for easy transport, perfect for professionals and enthusiasts alike
Related links
- DeWALT DCE0825D1G-QW DCE Laser Colour Green Cross Laser Level, 5
- DeWALT DCE079D1G-QW DCE Laser Colour Green Rotary Laser, 1
- DeWALT DCLE14201GB-XJ DCLE Laser Colour Green Cross Laser Level, 1
- DeWALT DCLE14251GB-XJ DCEL Laser Colour Green Cross Laser Level, 1
- DeWALT DCLE34035B-XJ DCLE Laser Colour Green Laser Level, 3
- DeWALT DCE089D1G-QW Laser Colour Green Laser Level
- DeWALT Compact XR Laser Colour Green Laser Level, 3
- DeWALT DCLE14201RB-XJ DCEL Laser Colour Red Cross Laser Level, 1
