Leica LMR240 LMR Laser Colour Red Laser Level
- RS Stock No.:
- 729-944
- Mfr. Part No.:
- 773569
- Manufacturer:
- Leica
Subtotal (1 unit)*
€725.99
(exc. VAT)
€892.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €725.99 |
*price indicative
- RS Stock No.:
- 729-944
- Mfr. Part No.:
- 773569
- Manufacturer:
- Leica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leica | |
| Product Type | Laser Level | |
| Levelling Accuracy | 6 mm | |
| Alignment Level | No | |
| Laser Colour | Red | |
| Battery Type | NiMH | |
| Power Source | Battery | |
| Waterproof IP Rating | IP67 | |
| Laser Beam coverage | 240° | |
| Working Range | 250 m | |
| Weight | 1.8kg | |
| Series | LMR | |
| Model Number | LMR240 | |
| Select all | ||
|---|---|---|
Brand Leica | ||
Product Type Laser Level | ||
Levelling Accuracy 6 mm | ||
Alignment Level No | ||
Laser Colour Red | ||
Battery Type NiMH | ||
Power Source Battery | ||
Waterproof IP Rating IP67 | ||
Laser Beam coverage 240° | ||
Working Range 250 m | ||
Weight 1.8kg | ||
Series LMR | ||
Model Number LMR240 | ||
- COO (Country of Origin):
- HU
The Leica Machine control receiver provides precise grade guidance for Visual machine control tasks with wide laser detection capability. it enhances workflow efficiency by delivering clear positional feedback and supports Rapid equipment changes through a convenient mounting design, making it reliable for demanding site operations
Includes 240° detection of rotating lasers
Offers LED indicators for cutting edge position
Supports quick release magnet mounting
Provides easy transfer between machines
Related links
- Leica Rugby 680 635 nm Laser Colour Red Laser Level
- Leica Rugby CLH 635 nm Laser Colour Red Laser Level
- Leica L6R 635 nm Laser Colour Red Laser Level
- Leica Rugby 610 635 nm Laser Colour Red Laser Level
- Leica Rugby 620 635 nm Laser Colour Red Laser Level
- Leica 635 nm Laser Colour Red Laser Level
- Leica Rugby 640 635 nm Laser Colour Red Laser Level
- Leica 864427 635 nm Laser Colour Red Laser Level
