Leica Rugby 610 600 635 nm Rotary Laser
- RS Stock No.:
- 284-3008
- Mfr. Part No.:
- Rugby 610
- Manufacturer:
- Leica
Subtotal (1 unit)*
€1,012.77
(exc. VAT)
€1,245.71
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,012.77 |
*price indicative
- RS Stock No.:
- 284-3008
- Mfr. Part No.:
- Rugby 610
- Manufacturer:
- Leica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leica | |
| Product Type | Rotary Laser | |
| Working Environment | Outdoor | |
| Alignment Level | Yes | |
| Laser Class | Class 2 | |
| Laser Wavelength | 635nm | |
| Levelling Type | Self-Levelling | |
| Waterproof IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Series | 600 | |
| Minimum Operating Temperature | -20°C | |
| Model Number | Rugby 610 | |
| Maximum Operating Temperature | 122°C | |
| Select all | ||
|---|---|---|
Brand Leica | ||
Product Type Rotary Laser | ||
Working Environment Outdoor | ||
Alignment Level Yes | ||
Laser Class Class 2 | ||
Laser Wavelength 635nm | ||
Levelling Type Self-Levelling | ||
Waterproof IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Series 600 | ||
Minimum Operating Temperature -20°C | ||
Model Number Rugby 610 | ||
Maximum Operating Temperature 122°C | ||
- COO (Country of Origin):
- CN
Leica Rugby lasers are the toughest rotating lasers suitable for all construction applications. Level, align and square much quicker than ever before, eliminating costly errors and downtime. Simple and reliable, one button self-levelling rotating laser.
Whether it is concrete pouring, formwork levelling, transferring or checking of heights, the Leica Rugby 610 rotary laser level offers increased productivity combined with the ultimate ease of use. One button interface makes the operation of laser extremely easy to use.
A extended 5 year warranty ensure high reliability and no downtime, the Rugby 610 (IP67 rated) meaning complete protection against dust and water immersion up to 1m depth.
500m range
IP67 waterproof & dustproof
Accuracy 0.7mm at 10m
Kit Contains
Rugby 610
Rod Eye 120 Receiver
Construction Tripod & 5m Staff
Alkaline Battery Holder with 4 D Cell
Hard Case
Leica Extended Warranty (5Years)
Calibration Certificate 1 Year
Related links
- Leica Rugby 610 600 635 nm Laser Colour Red Rotary Laser
- Leica Rugby 610 635 nm Laser Colour Red Rotary Laser
- Leica Rugby 620 600 635 nm Laser Colour Red Rotary Laser
- Leica Rugby 610 635 nm Laser Colour Red Rotary Laser, 1
- Leica Rugby 610 635 nm Laser Colour Red Laser Level
- Leica Rugby 680 635 nm Laser Colour Red Rotary Laser
- Leica Rugby 620 635 nm Laser Colour Red Rotary Laser
- Bosch GRL300HV 635 nm Laser Colour Red Rotary Laser
