Leica 160 800 nm Laser Colour Red Laser Receiver
- RS Stock No.:
- 733-149
- Mfr. Part No.:
- 789924
- Manufacturer:
- Leica
Subtotal (1 unit)*
€292.62
(exc. VAT)
€359.92
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €292.62 |
*price indicative
- RS Stock No.:
- 733-149
- Mfr. Part No.:
- 789924
- Manufacturer:
- Leica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leica | |
| Product Type | Laser Receiver | |
| Levelling Accuracy | ± 1 mm | |
| Working Environment | Indoor & Outdoor | |
| Alignment Level | Yes | |
| Laser Colour | Red | |
| Laser Wavelength | 800nm | |
| Battery Type | Li-ion Rechargeable Battery | |
| Power Source | Battery | |
| Waterproof IP Rating | IP67 | |
| Levelling Type | Automatic Self-Levelling (Horizontal) | |
| Working Range | 1350 m | |
| Series | 160 | |
| Height | 173mm | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -20°C | |
| Width | 76mm | |
| Length | 29mm | |
| Select all | ||
|---|---|---|
Brand Leica | ||
Product Type Laser Receiver | ||
Levelling Accuracy ± 1 mm | ||
Working Environment Indoor & Outdoor | ||
Alignment Level Yes | ||
Laser Colour Red | ||
Laser Wavelength 800nm | ||
Battery Type Li-ion Rechargeable Battery | ||
Power Source Battery | ||
Waterproof IP Rating IP67 | ||
Levelling Type Automatic Self-Levelling (Horizontal) | ||
Working Range 1350 m | ||
Series 160 | ||
Height 173mm | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -20°C | ||
Width 76mm | ||
Length 29mm | ||
- COO (Country of Origin):
- CN
The Leica Digital receiver has a digital readout with large numbers that are clear and easy to read to stay on grade. It has a capture function that allows the user to store and display a measurement. It also features anti-strobe protection that detects and ignores the flash from strong strobes on the job.
Comprehensive receiver portfolio catering to all construction needs
Combo device integrates receiver and remote for added convenience
Anti-strobe feature boosts detection reliability by eliminating strobe light interference
IP67 rated for durability against dust and water exposure
Fine detection accuracy delivers precise results when required
Adjustable detection window allows for versatile use across different applications
Off Set function and digital readouts enhance user-friendliness
Automatic shutoff after 10 minutes conserves battery life
Multiple audio volume settings for adaptable use in various environments
Compatible with a broad spectrum of lasers ranging from 500 nm to 800 nm
Related links
- Leica 120 Digital Rod Eye 800 nm Laser Colour Green Laser Receiver
- Leica 680 635 nm Laser Colour Red Laser Level
- Leica L6R 635 nm Laser Colour Red Laser Level
- Leica 640 635 nm Laser Colour Red Laser Level
- Leica 620 635 nm Laser Colour Red Laser Level
- Leica 610 635 nm Laser Colour Red Laser Level
- Leica 864427 635 nm Laser Colour Red Laser Level
- Leica 635 nm Laser Colour Red Laser Level
