Leica 120 Digital Rod Eye 800 nm Laser Colour Green Laser Receiver
- RS Stock No.:
- 733-163
- Mfr. Part No.:
- 789922
- Manufacturer:
- Leica
Subtotal (1 unit)*
€202.58
(exc. VAT)
€249.17
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.58 |
*price indicative
- RS Stock No.:
- 733-163
- Mfr. Part No.:
- 789922
- Manufacturer:
- Leica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leica | |
| Levelling Accuracy | ± 1 mm | |
| Product Type | Laser Receiver | |
| Working Environment | Indoor & Outdoor | |
| Laser Wavelength | 800nm | |
| Laser Colour | Green | |
| Battery Type | 2x Alkaline AA | |
| Power Source | Battery | |
| Laser Beam coverage | 70000000nm | |
| Waterproof IP Rating | IP67 | |
| Working Range | 900 m | |
| Series | Rod Eye | |
| Height | 173mm | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -20°C | |
| Width | 76mm | |
| Model Number | 120 Digital | |
| Length | 29mm | |
| Select all | ||
|---|---|---|
Brand Leica | ||
Levelling Accuracy ± 1 mm | ||
Product Type Laser Receiver | ||
Working Environment Indoor & Outdoor | ||
Laser Wavelength 800nm | ||
Laser Colour Green | ||
Battery Type 2x Alkaline AA | ||
Power Source Battery | ||
Laser Beam coverage 70000000nm | ||
Waterproof IP Rating IP67 | ||
Working Range 900 m | ||
Series Rod Eye | ||
Height 173mm | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -20°C | ||
Width 76mm | ||
Model Number 120 Digital | ||
Length 29mm | ||
- COO (Country of Origin):
- CN
The Leica Rod Eye Advanced laser receiver designed for precision and convenience in construction and interior applications. This versatile device combines both receiver and remote functionalities, offering unparalleled efficiency when detecting laser planes, even in conditions where the laser beam may not be visible. Its robust construction features an IP67 rating, ensuring reliability and durability on any job site. With remarkable detection accuracy and an extensive working diameter of up to 1,350 metres, the Rod Eye 180 Combo is crafted for professionals seeking to Streamline their workflow while maximising performance across a range of lasers.
Anti-strobe feature optimises detection reliability by filtering out strobe light interruptions
Smart Lock and Smart Targeting functionalities enhance ease of use and precision
Adjustable detection window allows for tailored settings based on specific tasks
Off Set function provides additional flexibility in detecting laser planes
Digital readout with multiple unit options improves usability and measurement clarity
A wide Detectable spectrum ranging from 500 nm to 800 nm accommodates various laser types
Automatic shutoff after 10 minutes conserves battery life for prolonged use
User-friendly audio volume settings offer customisable alerts for varying environments
Robust design excels in protecting against splashes and dust for reliable field use
Related links
- Leica Rod Eye 120G Rod Eye Laser Colour Green Laser Receiver
- Leica 160 800 nm Laser Colour Red Laser Receiver
- Leica LGG 525 nm Laser Colour Green Laser Level
- Leica 640 635 nm Laser Colour Green Laser Level
- Leica 525 nm Laser Colour Green Laser Level, 2
- Leica 640 520 nm Laser Colour Green Laser Level
- Leica L2G 525 nm Laser Colour Green Laser Level, 2
- Leica L6 525 nm Laser Colour Green Laser Level
