Leica Rugby 640 635 nm Laser Colour Red Laser Level
- RS Stock No.:
- 784-782
- Mfr. Part No.:
- 6011156
- Manufacturer:
- Leica
Subtotal (1 unit)*
€1,500.00
(exc. VAT)
€1,845.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,500.00 |
*price indicative
- RS Stock No.:
- 784-782
- Mfr. Part No.:
- 6011156
- Manufacturer:
- Leica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leica | |
| Product Type | Laser Level | |
| Levelling Accuracy | ± 2.2 mm | |
| Working Environment | Indoor & Outdoor | |
| Laser Class | Class 2 | |
| Laser Colour | Red | |
| Laser Wavelength | 635nm | |
| Battery Type | Li-ion Rechargeable Battery | |
| Power Source | Battery | |
| Levelling Type | Automatic Self-Levelling (Horizontal) | |
| Working Range | 500 m | |
| Waterproof IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Model Number | Rugby 640 | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Leica | ||
Product Type Laser Level | ||
Levelling Accuracy ± 2.2 mm | ||
Working Environment Indoor & Outdoor | ||
Laser Class Class 2 | ||
Laser Colour Red | ||
Laser Wavelength 635nm | ||
Battery Type Li-ion Rechargeable Battery | ||
Power Source Battery | ||
Levelling Type Automatic Self-Levelling (Horizontal) | ||
Working Range 500 m | ||
Waterproof IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Model Number Rugby 640 | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- CN
The Leica Rotating laser delivers dependable self-levelling performance for horizontal applications across demanding construction environments. it levels, aligns, and squares with speed and accuracy, reducing errors and downtime. built with Durable housing and IP67 protection, it remains reliable in harsh conditions and operates effectively within wide temperature ranges,
Includes self levelling horizontal operation
Provides fast alignment and squaring capability
Offers rugged housing with IP67 protection
Withstands working temperatures from –20 to +50 °c
Ensures reliable performance on tough construction sites
Related links
- Leica Rugby 640 635 nm Laser Colour Red Laser Level
- Leica Rugby 680 635 nm Laser Colour Red Laser Level
- Leica Rugby CLH 635 nm Laser Colour Red Laser Level
- Leica Rugby 620 635 nm Laser Colour Red Laser Level
- Leica Rugby 610 635 nm Laser Colour Red Laser Level
- Leica Rugby CLAx 550 635 nm Laser Colour Red Laser Level, 1
- Leica L6R 635 nm Laser Colour Red Laser Level
- Leica 635 nm Laser Colour Red Laser Level
