Bosch 0.601.061.800 PRO GRL 635 nm Laser Colour Red Laser Level
- RS Stock No.:
- 829-172
- Mfr. Part No.:
- 0.601.061.800
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€1,055.17
(exc. VAT)
€1,297.86
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,055.17 |
*price indicative
- RS Stock No.:
- 829-172
- Mfr. Part No.:
- 0.601.061.800
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Laser Level | |
| Levelling Accuracy | 2.4 mm | |
| Working Environment | Outdoor | |
| Laser Class | Class 2 | |
| Laser Colour | Red | |
| Laser Wavelength | 635nm | |
| Battery Type | LR20 | |
| Power Source | Battery | |
| Laser Beam coverage | 400m | |
| Waterproof IP Rating | IP56 | |
| Weight | 2kg | |
| Levelling Type | Self-Levelling | |
| Working Range | 400 m | |
| Series | PRO GRL | |
| Height | 188mm | |
| Width | 170mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 183mm | |
| Model Number | 0.601.061.800 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Laser Level | ||
Levelling Accuracy 2.4 mm | ||
Working Environment Outdoor | ||
Laser Class Class 2 | ||
Laser Colour Red | ||
Laser Wavelength 635nm | ||
Battery Type LR20 | ||
Power Source Battery | ||
Laser Beam coverage 400m | ||
Waterproof IP Rating IP56 | ||
Weight 2kg | ||
Levelling Type Self-Levelling | ||
Working Range 400 m | ||
Series PRO GRL | ||
Height 188mm | ||
Width 170mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Length 183mm | ||
Model Number 0.601.061.800 | ||
- COO (Country of Origin):
- MY
The Bosch Rotation Laser is designed for outdoor levelling applications, featuring a user-friendly, intuitive single-button operation. It's ideally suited for trade and industry professionals requiring precise and dependable results.
Working range with receiver reaches up to 400 m in diameter
Offers an accuracy of ± 2.4 mm at 30m for reliable measurements
Self-levelling range of ± 8% (± 5°) ensures consistent performance
Related links
- Leica Rugby 680 635 nm Laser Colour Red Laser Level
- Leica Rugby CLH 635 nm Laser Colour Red Laser Level
- Leica L6R 635 nm Laser Colour Red Laser Level
- RS PRO 635 nm Laser Colour Red Laser Level, 5
- Bosch GTL 3 GTL 3 Professional 635 nm Laser Colour Red Laser Level
- Laserliner Cubus 210 635 nm Laser Colour Red Laser Level
- Leica 635 nm Laser Colour Red Laser Level
- Leica Rugby 620 635 nm Laser Colour Red Laser Level
