Bosch PRO GLL 12V-100-33 CG 540 nm Laser Colour Green Line Laser
- RS Stock No.:
- 829-174
- Mfr. Part No.:
- 0.601.065.400
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€1,031.49
(exc. VAT)
€1,268.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,031.49 |
*price indicative
- RS Stock No.:
- 829-174
- Mfr. Part No.:
- 0.601.065.400
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Line Laser | |
| Levelling Accuracy | ± 0.3 mm/m | |
| Alignment Level | Yes | |
| Laser Class | 2 | |
| Laser Colour | Green | |
| Laser Wavelength | 540nm | |
| Battery Type | Lithium-ion | |
| Power Source | Lithium-ion Battery | |
| Waterproof IP Rating | IP65 | |
| Levelling Type | Self-Levelling | |
| Weight | 960g | |
| Laser Beam coverage | 360° | |
| Series | PRO GLL 12V-100-33 CG | |
| Height | 30m | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Line Laser | ||
Levelling Accuracy ± 0.3 mm/m | ||
Alignment Level Yes | ||
Laser Class 2 | ||
Laser Colour Green | ||
Laser Wavelength 540nm | ||
Battery Type Lithium-ion | ||
Power Source Lithium-ion Battery | ||
Waterproof IP Rating IP65 | ||
Levelling Type Self-Levelling | ||
Weight 960g | ||
Laser Beam coverage 360° | ||
Series PRO GLL 12V-100-33 CG | ||
Height 30m | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- CN
The Bosch Line Laser offers simultaneous horizontal and vertical levelling with three 360 degree green lines for maximum visibility. Built with a rubber-enforced housing and IP65 protection, it withstands tough jobsite conditions while maintaining high precision.
Working range up to 100 m with receiver
Dual Power Source uses 12V Li-ion or alkaline batteries
Bluetooth connection for remote smartphone control
Related links
- Bosch PRO GLL 80-33 G 540 nm Laser Colour Green Line Laser
- Bosch GLL 3-80 CG 540 nm Laser Colour Green Line Laser, 3
- Bosch 0.601.065.600 PRO GLL 540 nm Laser Colour Green Laser Level, 2
- DeWALT DCLE14301GB-XJ DCLE Laser Colour Green Line Laser, 3
- DeWALT STHT77499-1 Laser Colour Green Line Laser, 2
- DeWALT STHT77594-1 STANLEY 360° Laser Colour Green Line Laser, 2
- Milwaukee M12 CLLP-301C M12 Laser Colour Green Line Laser, 4
- Milwaukee L4 CLLP-301C L4 CLLP-301C Laser Colour Green Line Laser, 2
