Milwaukee L4 CLLP-301C L4 CLLP-301C Laser Colour Green Line Laser, 2
- RS Stock No.:
- 260-2075
- Mfr. Part No.:
- 4933478099
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€431.39
(exc. VAT)
€530.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €431.39 |
*price indicative
- RS Stock No.:
- 260-2075
- Mfr. Part No.:
- 4933478099
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Line Laser | |
| Levelling Accuracy | 0.3 mm/m | |
| Working Environment | Indoor | |
| Alignment Level | Yes | |
| Laser Class | Class 2 | |
| Laser Colour | Green | |
| Battery Type | Red lithium | |
| Power Source | Battery | |
| Levelling Type | Self-Levelling | |
| Weight | 900g | |
| Waterproof IP Rating | IP54 | |
| Working Range | 30 m | |
| Number of Lasers | 2 | |
| Laser Beam coverage | 360° | |
| Series | L4 CLLP-301C | |
| Standards/Approvals | No | |
| Model Number | L4 CLLP-301C | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Line Laser | ||
Levelling Accuracy 0.3 mm/m | ||
Working Environment Indoor | ||
Alignment Level Yes | ||
Laser Class Class 2 | ||
Laser Colour Green | ||
Battery Type Red lithium | ||
Power Source Battery | ||
Levelling Type Self-Levelling | ||
Weight 900g | ||
Waterproof IP Rating IP54 | ||
Working Range 30 m | ||
Number of Lasers 2 | ||
Laser Beam coverage 360° | ||
Series L4 CLLP-301C | ||
Standards/Approvals No | ||
Model Number L4 CLLP-301C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee redlithium USB rechargeable green cross line laser with plumb points provides an all in one functionality with horizontal levelling, vertical alignment and plumb point transfer from floor to ceiling built with high intensity green diodes to provide uncompromised visibility up to 4x better visibility vs red lasers and its 3 mode pendulum system is manual mode for use at any angle, self levelling mode that indicates out of level condition with a 4° self levelling range and Pendulum Lock Mode to protect components during transport.
High intensity green beams provide a working range of 30 m and up to 100 m with a detector
The rechargeable and removable redlithium USB 3.0 Ah battery provides all day run time of over 8 hours
1x redlithium USB 3.0 battery replaces up to 6,000 alkaline batteries over the lifetime of the battery
Related links
- Milwaukee L4 CLL-301C L4 CLL-301C Laser Colour Green Line Laser, 2
- Milwaukee L4 CLL Laser Colour Green Laser Level, 2
- Milwaukee M12 CLLP-301C M12 Laser Colour Green Line Laser, 4
- Milwaukee L4 CLL Laser Colour Green Laser Level, 1
- DeWALT STHT77499-1 Laser Colour Green Line Laser, 2
- DeWALT STHT77594-1 STANLEY 360° Laser Colour Green Line Laser, 2
- DeWALT DCLE14301GB-XJ DCLE Laser Colour Green Line Laser, 3
- Bosch GLL 3-80 CG 540 nm Laser Colour Green Line Laser, 3
