Milwaukee M12 CLLP-301C M12 Laser Colour Green Line Laser, 4
- RS Stock No.:
- 260-2076
- Mfr. Part No.:
- 4933478100
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€561.13
(exc. VAT)
€690.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €561.13 |
*price indicative
- RS Stock No.:
- 260-2076
- Mfr. Part No.:
- 4933478100
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Line Laser | |
| Levelling Accuracy | 0.3 mm/m | |
| Working Environment | Indoor | |
| Alignment Level | Yes | |
| Laser Class | Class 2 | |
| Laser Colour | Green | |
| Power Source | Battery | |
| Weight | 1.2kg | |
| Number of Lasers | 4 | |
| Working Range | 38 → 100 m | |
| Standards/Approvals | No | |
| Series | M12 | |
| Width | 81.28mm | |
| Model Number | M12 CLLP-301C | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Line Laser | ||
Levelling Accuracy 0.3 mm/m | ||
Working Environment Indoor | ||
Alignment Level Yes | ||
Laser Class Class 2 | ||
Laser Colour Green | ||
Power Source Battery | ||
Weight 1.2kg | ||
Number of Lasers 4 | ||
Working Range 38 → 100 m | ||
Standards/Approvals No | ||
Series M12 | ||
Width 81.28mm | ||
Model Number M12 CLLP-301C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee M12 green cross line laser with plumb points provides an all in one functionality with horizontal levelling, vertical alignment and plumb point transfer from floor to ceiling and its 3 mode pendulum system is manual mode for use at any angle, self levelling mode that indicates out of level condition with a 4° self levelling range and pendulum lock mode to protect components during transport.
Built with high intensity green diodes to provide maximised visibility up to 4x better visibility vs red lasers
High intensity green beams provide a working range of 38 m and up to 100 m with a detector
Provides all day run time of 15+ hours with an M12 B3 battery pack
Related links
- Milwaukee L4 CLLP-301C L4 CLLP-301C Laser Colour Green Line Laser, 2
- Milwaukee M12 CLLP-0C M12 CLLP-0C Laser Colour Green Laser Level
- Milwaukee CLL4P-301C M12 Laser Colour Green Laser Level, 1
- Milwaukee L4 CLL-301C L4 CLL-301C Laser Colour Green Line Laser, 2
- Milwaukee L4 CLL Laser Colour Green Laser Level, 2
- DeWALT DCLE14301GB-XJ DCLE Laser Colour Green Line Laser, 3
- DeWALT STHT77499-1 Laser Colour Green Line Laser, 2
- Bosch PRO GLL 80-33 G 540 nm Laser Colour Green Line Laser
