Bosch GPL 3 G 500 → 540nm Laser Colour Green Point Laser
- RS Stock No.:
- 224-5585
- Mfr. Part No.:
- 0601066N00
- Manufacturer:
- Bosch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 224-5585
- Mfr. Part No.:
- 0601066N00
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Levelling Accuracy | ± 0.35mm/m | |
| Working Environment | Indoor | |
| Number of Laser Dots | 3 | |
| Self Levelling | Yes | |
| Laser Class | Class 2 | |
| Laser Wavelength | 500 → 540nm | |
| Laser Colour | Green | |
| Model Number p | GPL 3 G | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Levelling Accuracy ± 0.35mm/m | ||
Working Environment Indoor | ||
Number of Laser Dots 3 | ||
Self Levelling Yes | ||
Laser Class Class 2 | ||
Laser Wavelength 500 → 540nm | ||
Laser Colour Green | ||
Model Number p GPL 3 G | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Bosch GPL 3 G 3 point laser is robust and compact with highly visible green laser points. It is resilient and small in design, making it ideal for dry walling. Its laser points provide up to four times better visibility than red points. It also features an easy-to-use interface with a two-position switch when turned on, it automatically self-levels, when turned off, the pendulum is locked. It has up to up to 30 m working range and -10 to 45°C operating temperature range.
It is equipped with an integrated rotation mount
It has IP65 dust and water jets protection
It comes with 2 x AA battery and pouch
It has IP65 dust and water jets protection
It comes with 2 x AA battery and pouch
Related links
- Bosch GPL 3 635nm Laser Colour Red 0 Line Laser Level
- Bosch GPL 5 G 540 nm Laser Colour Green Laser Level, 5
- Bosch GLL 3-80 CG 540 nm Laser Colour Green Line Laser, 3
- Bosch 0.601.065.600 PRO GLL 540 nm Laser Colour Green Laser Level, 2
- Bosch PRO GLL 80-33 G 540 nm Laser Colour Green Line Laser
- Bosch GCL 2-50 G GCL 2-50 G Laser Colour Green Laser Level, 2
- Bosch 0.601.066.S00 PRO GCL 540 nm Laser Colour Green Laser Level, 2
- Bosch PRO GLL 12V-100-33 CG 540 nm Laser Colour Green Line Laser
