Bosch GPL 3 635nm Laser Colour Red 0 Line Laser Level
- RS Stock No.:
- 668-4137
- Mfr. Part No.:
- 0601066100
- Manufacturer:
- Bosch
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€294.30
(exc. VAT)
€361.99
(inc. VAT)
- RS Stock No.:
- 668-4137
- Mfr. Part No.:
- 0601066100
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Levelling Accuracy | ±0.3mm/m | |
| Working Environment | Indoor | |
| Number of Laser Lines | 0 | |
| Number of Laser Dots | 3 | |
| Self Levelling | Yes | |
| Laser Class | Class 2 | |
| Laser Wavelength | 635nm | |
| Laser Colour | Red | |
| Power Source | Battery | |
| Dimensions | 104 x 40 x 80mm | |
| Weight | 250g | |
| Height | 80mm | |
| Model Number p | GPL 3 | |
| Maximum Operating Temperature | +50°C | |
| Width | 40mm | |
| Length | 104mm | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Levelling Accuracy ±0.3mm/m | ||
Working Environment Indoor | ||
Number of Laser Lines 0 | ||
Number of Laser Dots 3 | ||
Self Levelling Yes | ||
Laser Class Class 2 | ||
Laser Wavelength 635nm | ||
Laser Colour Red | ||
Power Source Battery | ||
Dimensions 104 x 40 x 80mm | ||
Weight 250g | ||
Height 80mm | ||
Model Number p GPL 3 | ||
Maximum Operating Temperature +50°C | ||
Width 40mm | ||
Length 104mm | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- CN
Related links
- Fluke 635nm Laser Colour Red 2 Line Laser Level, PreCal
- Bosch GPL 3 G 500 → 540nm Laser Colour Green Point Laser
- Bosch GPL 5 G 540 nm Laser Colour Green Laser Level, 5
- Fluke 525nm Laser Colour Green 2 Line Laser Level, PreCal
- Bosch GLL 3-80 650 nm Laser Colour Red Line Laser, 3
- Bosch GCL 2-50 C 650 nm Laser Colour Red Line Laser, 3
- Bosch GLL 3-80 C 650 nm Laser Colour Red Line Laser, 3
- Bosch GTL 3 GTL 3 Professional 635 nm Laser Colour Red Laser Level

