Laserliner Cubus 210 S Set 150 cm 635 nm Laser Colour Red Rotary Laser
- RS Stock No.:
- 248-5739
- Mfr. Part No.:
- 052.205A + CAL
- Manufacturer:
- Laserliner
Subtotal (1 unit)*
€843.31
(exc. VAT)
€1,037.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €843.31 |
*price indicative
- RS Stock No.:
- 248-5739
- Mfr. Part No.:
- 052.205A + CAL
- Manufacturer:
- Laserliner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laserliner | |
| Levelling Accuracy | ±0.15 mm/m | |
| Product Type | Rotary Laser | |
| Working Environment | Indoor & Outdoor | |
| Alignment Level | Yes | |
| Laser Class | Class 2 | |
| Laser Colour | Red | |
| Laser Wavelength | 635nm | |
| Battery Type | Nickel-Metal Hydride | |
| Power Source | Battery | |
| Weight | 1.3kg | |
| Waterproof IP Rating | IP66 | |
| Standards/Approvals | EN 60825-1:2014/AC:2017 | |
| Series | Cubus 210 S Set 150 cm | |
| Height | 160mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 145mm | |
| Length | 130mm | |
| Select all | ||
|---|---|---|
Brand Laserliner | ||
Levelling Accuracy ±0.15 mm/m | ||
Product Type Rotary Laser | ||
Working Environment Indoor & Outdoor | ||
Alignment Level Yes | ||
Laser Class Class 2 | ||
Laser Colour Red | ||
Laser Wavelength 635nm | ||
Battery Type Nickel-Metal Hydride | ||
Power Source Battery | ||
Weight 1.3kg | ||
Waterproof IP Rating IP66 | ||
Standards/Approvals EN 60825-1:2014/AC:2017 | ||
Series Cubus 210 S Set 150 cm | ||
Height 160mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Width 145mm | ||
Length 130mm | ||
- COO (Country of Origin):
- CN
The Laserliner Cubus 210 S Set is a long range, fully automatic rotary laser is ideal for excavation work. The robust device provides precise levelling of horizontals, verticals and slopes. A 90° reference beam provides plumb-lining and aligning for partitions. Available modes include spot, scan, rotary and hand-held receiver. The combination of light-weight tripod, laser receiver and measuring staff is ideal for determining and working with reference dimensions. All functions can be easily controlled with the remote control up to a maximum distance of 40 metres. In the event of external influences, the device shuts down automatically to prevent measurement errors. The battery pack can be used and charged at the same time which means users can work without interruption.
Exact horizontal and vertical alignment of objects
Long range, ideal for excavation work
The 90° reference beam is provided to plumb and align partition walls
Reliable measurement through automatic power off with ADS tilt
Time saving fully automatic alignment by means of automatic sensor
Manual alignment of slopes
Calibrated PreCal
Related links
- Laserliner Cubus 210 635 nm Laser Colour Red Laser Level
- Leica Rugby 610 635 nm Laser Colour Red Rotary Laser
- Leica Rugby 680 635 nm Laser Colour Red Rotary Laser
- Leica Rugby 620 635 nm Laser Colour Red Rotary Laser
- Bosch GRL300HV 635 nm Laser Colour Red Rotary Laser
- Leica Rugby 620 600 635 nm Laser Colour Red Rotary Laser
- Leica Rugby 610 635 nm Laser Colour Red Rotary Laser, 1
- Leica Rugby 610 600 635 nm Laser Colour Red Rotary Laser
