geo-FENNEL FLP 150 GREEN 670 nm Laser Colour Green Plumbing Laser
- RS Stock No.:
- 248-5742
- Mfr. Part No.:
- 310010 + CAL
- Manufacturer:
- geo-FENNEL
Subtotal (1 unit)*
€1,675.50
(exc. VAT)
€2,060.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,675.50 |
*price indicative
- RS Stock No.:
- 248-5742
- Mfr. Part No.:
- 310010 + CAL
- Manufacturer:
- geo-FENNEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | geo-FENNEL | |
| Levelling Accuracy | 0.025 mm/m | |
| Product Type | Plumbing Laser | |
| Working Environment | Indoor & Outdoor | |
| Alignment Level | Yes | |
| Laser Class | Class 2 | |
| Laser Colour | Green | |
| Laser Wavelength | 670nm | |
| Power Source | Battery | |
| Levelling Type | Manual | |
| Weight | 812g | |
| Waterproof IP Rating | IP54 | |
| Standards/Approvals | EN 61326-1:2006 | |
| Series | FLP 150 GREEN | |
| Height | 120mm | |
| Maximum Operating Temperature | 45°C | |
| Length | 125mm | |
| Width | 145mm | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand geo-FENNEL | ||
Levelling Accuracy 0.025 mm/m | ||
Product Type Plumbing Laser | ||
Working Environment Indoor & Outdoor | ||
Alignment Level Yes | ||
Laser Class Class 2 | ||
Laser Colour Green | ||
Laser Wavelength 670nm | ||
Power Source Battery | ||
Levelling Type Manual | ||
Weight 812g | ||
Waterproof IP Rating IP54 | ||
Standards/Approvals EN 61326-1:2006 | ||
Series FLP 150 GREEN | ||
Height 120mm | ||
Maximum Operating Temperature 45°C | ||
Length 125mm | ||
Width 145mm | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- CN
The geo-FENNEL laser zenith plummet is a green laser beam which is upgraded version of FLP 100 Laser Plummet, it has high accuracy and better control over the product. A precise laser plummet incorporating a coaxial telescope for both laser and optical observations.
It is now possible to focus the down plummet for a sharper and more accurate point
The laser dot can be focused and observed through the telescope
Green laser dot (upwards) for best visibility
Illuminated plate level helps at adjustment under unfavourable light conditions
Calibrated PreCal
Related links
- geo-FENNEL 525 nm Laser Colour Green Plumbing Laser
- geo-FENNEL GeoSpider GREEN 525 nm Laser Colour Green Laser Level, 2
- Laserliner Duraplane 360 515 nm Laser Colour Green Laser Level
- Leica L6 525 nm Laser Colour Green Laser Level
- Leica LGG 525 nm Laser Colour Green Laser Level
- RS PRO 9011G 520 nm Laser Colour Green Laser Level
- Leica Rugby 640G 600 520 nm Laser Colour Green Rotary Laser
- Bosch GLL 3-80 CG 540 nm Laser Colour Green Line Laser, 3
