Fluke 525nm Laser Colour Green 2 Line Laser Level, PreCal
- RS Stock No.:
- 248-5747
- Mfr. Part No.:
- PLS 6GL Kit + CAL
- Manufacturer:
- Fluke
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-5747
- Mfr. Part No.:
- PLS 6GL Kit + CAL
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Levelling Accuracy | 0.3mm/m | |
| Number of Laser Lines | 2 | |
| Working Environment | Indoor & Outdoor | |
| Alignment Level | Yes | |
| Number of Laser Dots | 4 | |
| Self Levelling | Yes | |
| Laser Class | Class 2 | |
| Laser Colour | Green | |
| Laser Wavelength | 525nm | |
| Battery Type | Li-ion | |
| Battery Life | 12Hrs | |
| Power Source | Battery | |
| Dimensions | 116 x 64 x 104mm | |
| Calibrated | PreCal | |
| Weight | 600g | |
| Line Accuracy | ±3.0 (at 10m)mm | |
| Height | 104mm | |
| Plug Type | Type C - EuroPlug, Type G - British 3-pin | |
| Width | 64mm | |
| Maximum Operating Temperature | +50°C | |
| Length | 116mm | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Levelling Accuracy 0.3mm/m | ||
Number of Laser Lines 2 | ||
Working Environment Indoor & Outdoor | ||
Alignment Level Yes | ||
Number of Laser Dots 4 | ||
Self Levelling Yes | ||
Laser Class Class 2 | ||
Laser Colour Green | ||
Laser Wavelength 525nm | ||
Battery Type Li-ion | ||
Battery Life 12Hrs | ||
Power Source Battery | ||
Dimensions 116 x 64 x 104mm | ||
Calibrated PreCal | ||
Weight 600g | ||
Line Accuracy ±3.0 (at 10m)mm | ||
Height 104mm | ||
Plug Type Type C - EuroPlug, Type G - British 3-pin | ||
Width 64mm | ||
Maximum Operating Temperature +50°C | ||
Length 116mm | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- CN
FLUKE Laser Level, Green Laser Colour, Self-Levelling - PLS 6 Series - PLS 6GL Kit + CAL
Straighten out your measurements using this laser level from FLUKE. Its dual vertical and horizontal modes mean you can perform multiple applications with a single tool. It lets you combine up to four dots and two lines in one go. The kit comes with a floor stand, magnetic L-bracket and UB9 wall and ceiling bracket for speedy installation. A durable lock keeps the delicate pendulum safely in place when you're on the move. A bright green-coloured beam means the laser highlights your target up close and at a distance.
Features & Benefits
• Get accurate results less than or equal to 3mm at 10m
• SLD laser line detector provides clarity outdoors and in bright lighting
• Kit includes a rechargeable lithium-ion battery pack for reliable use
• IP54 rating indicates it's protected from dust and water spray
• SLD laser line detector provides clarity outdoors and in bright lighting
• Kit includes a rechargeable lithium-ion battery pack for reliable use
• IP54 rating indicates it's protected from dust and water spray
Applications
• Construction industry
• Outdoor surveying
• Bathroom and kitchen renovations
• Outdoor surveying
• Bathroom and kitchen renovations
What plug type does this laser level use?
You can plug in the level using any Type C Europlug or Type G British 3-pin plug.
Which directions can I move the laser in?
For versatility, the laser can be moved at a 90° angle in all four directions. It also has a 180° horizontal fan angle and a 130° vertical fan angle.
Related links
- Fluke 525nm Laser Colour Green 2 Line Laser Level, PreCal
- Fluke 635nm Laser Colour Red 2 Line Laser Level, PreCal
- Fluke 525 nm Laser Colour Green Laser Level, 0
- Laserliner Duraplane 360 515 nm Laser Colour Green Laser Level
- Leica L6 525 nm Laser Colour Green Laser Level
- Fluke 635 nm Laser Colour Red Laser Level
- Bosch GPL 3 635nm Laser Colour Red 0 Line Laser Level
- DeWALT Laser Colour Green Laser Level
