Leica Rugby 640G 520 nm Laser Colour Green Laser Level
- RS Stock No.:
- 733-147
- Mfr. Part No.:
- 6011485
- Manufacturer:
- Leica
Subtotal (1 unit)*
€1,961.63
(exc. VAT)
€2,412.80
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,961.63 |
*price indicative
- RS Stock No.:
- 733-147
- Mfr. Part No.:
- 6011485
- Manufacturer:
- Leica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leica | |
| Levelling Accuracy | ± 2.2 mm | |
| Product Type | Laser Level | |
| Working Environment | Indoor & Outdoor | |
| Laser Class | Class 2 | |
| Laser Wavelength | 520nm | |
| Laser Colour | Green | |
| Battery Type | Li-ion Rechargeable Battery | |
| Power Source | Battery | |
| Working Range | 400 m | |
| Levelling Type | Automatic Self-Levelling (Horizontal) | |
| Waterproof IP Rating | IP67 | |
| Model Number | Rugby 640G | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Leica | ||
Levelling Accuracy ± 2.2 mm | ||
Product Type Laser Level | ||
Working Environment Indoor & Outdoor | ||
Laser Class Class 2 | ||
Laser Wavelength 520nm | ||
Laser Colour Green | ||
Battery Type Li-ion Rechargeable Battery | ||
Power Source Battery | ||
Working Range 400 m | ||
Levelling Type Automatic Self-Levelling (Horizontal) | ||
Waterproof IP Rating IP67 | ||
Model Number Rugby 640G | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN
The Leica Advanced laser positioning tool designed for precision levelling, aligning, and squaring across various construction applications. Ideal for both interior and exterior tasks, it features a user-friendly self-levelling mechanism, ensuring accurate measurements with remarkable efficiency. Built for durability with IP67 protection, the rugby 600 series lasers are well-equipped to thrive on demanding construction sites, delivering reliable performance while minimising errors and downtime.
Outstanding visibility for indoor and outdoor applications with Advanced green beam technology in Rugby 640G
Semi-automatic grade capability of up to 8% in the Rugby 680, enhancing versatility for slope applications
Effortless control of functions with the Leica RC 400 remote, allowing for quick adjustments and battery-saving settings
Built to endure tough environments with a robust housing that meets IP67 protection standards
Long operational time of up to 40 hours on Li-Ion batteries, ensuring extended use without frequent recharges
Compatible with Leica Rod Eye receivers, allowing extended range detection and accurate readings across vast distances
Three years no-cost warranty offering peace of mind for users, reflecting the reliability of Leica construction tools
Related links
- Leica Rugby 640G 520 nm Laser Colour Green Laser Level
- RS PRO 903CG 520 nm Laser Colour Green Laser Level, 7
- RS PRO 9011G 520 nm Laser Colour Green Laser Level
- Leica L6 525 nm Laser Colour Green Laser Level
- Leica LGG 525 nm Laser Colour Green Laser Level
- Leica 525 nm Laser Colour Green Laser Level, 2
- Leica L2G 525 nm Laser Colour Green Laser Level, 2
- geo-FENNEL GeoSpider GREEN 525 nm Laser Colour Green Laser Level, 2
