Fluke 635nm Laser Colour Red 2 Line Laser Level, PreCal
- RS Stock No.:
- 248-5748
- Mfr. Part No.:
- PLS 6RL Kit + CAL
- Manufacturer:
- Fluke
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-5748
- Mfr. Part No.:
- PLS 6RL Kit + CAL
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Levelling Accuracy | 0.3mm/m | |
| Number of Laser Lines | 2 | |
| Working Environment | Indoor & Outdoor | |
| Alignment Level | Yes | |
| Number of Laser Dots | 4 | |
| Self Levelling | Yes | |
| Laser Class | Class 2 | |
| Laser Wavelength | 635nm | |
| Laser Colour | Red | |
| Battery Type | Li-ion | |
| Battery Life | 12Hrs | |
| Power Source | Battery | |
| Dimensions | 116 x 64 x 104mm | |
| Calibrated | PreCal | |
| Weight | 600g | |
| Line Accuracy | ±3.0 (at 10m)mm | |
| Plug Type | Type C - EuroPlug, Type G - British 3-pin | |
| Height | 104mm | |
| Width | 64mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -10°C | |
| Length | 116mm | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Levelling Accuracy 0.3mm/m | ||
Number of Laser Lines 2 | ||
Working Environment Indoor & Outdoor | ||
Alignment Level Yes | ||
Number of Laser Dots 4 | ||
Self Levelling Yes | ||
Laser Class Class 2 | ||
Laser Wavelength 635nm | ||
Laser Colour Red | ||
Battery Type Li-ion | ||
Battery Life 12Hrs | ||
Power Source Battery | ||
Dimensions 116 x 64 x 104mm | ||
Calibrated PreCal | ||
Weight 600g | ||
Line Accuracy ±3.0 (at 10m)mm | ||
Plug Type Type C - EuroPlug, Type G - British 3-pin | ||
Height 104mm | ||
Width 64mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -10°C | ||
Length 116mm | ||
- COO (Country of Origin):
- CN
FLUKE Laser Level, Red Laser Colour, Class 2 - PLS 6 Series - PLS 6RL Kit + CAL
Draw a line under measurement mistakes with this laser level from FLUKE. Its clever point-and-cross design includes four laser dots and two laser lines so you get pin-point precision. You can blend horizontal and vertical modes to square, plumb and level with ease. With an accuracy rating of less than or equal to 3mm at 10m, this self-leveller is always spot-on. The kit includes everything you need for fast installation, including a magnetic L bracket and a floor stand. A built-in pendulum lock makes it safe to transport, even with bumps or drops.
Features & Benefits
• Includes a UB9 wall and ceiling bracket for overhead mounting
• Rechargeable lithium-ion battery pack maximises operations in the field
• Suitable for long distances and bright outdoor settings thanks to the SLD laser line detector
• Tilts at 90° angles to get the direction just right
• IP54 rating means it keeps out dust and water for indoor and outdoor use
• Rechargeable lithium-ion battery pack maximises operations in the field
• Suitable for long distances and bright outdoor settings thanks to the SLD laser line detector
• Tilts at 90° angles to get the direction just right
• IP54 rating means it keeps out dust and water for indoor and outdoor use
Applications
• Roadworks
• Site surveying
• Construction industry
• Site surveying
• Construction industry
What size is this laser level?
It has easy-to-carry dimensions of 116 (H) x 64 (W) x 104mm (L).
What colour are the lasers?
This Class 2 levelling tool includes red lasers with a 635nm wavelength for clarity and user safety.
Related links
- Fluke 635nm Laser Colour Red 2 Line Laser Level, PreCal
- Fluke 525nm Laser Colour Green 2 Line Laser Level, PreCal
- Bosch GPL 3 635nm Laser Colour Red 0 Line Laser Level
- Fluke 635 nm Laser Colour Red Laser Level
- Leica 635 nm Laser Colour Red Laser Level
- Fluke 525 nm Laser Colour Green Laser Level, 0
- DeWALT STHT77502-1 Laser Colour Red Line Laser, 2
- Leica RGR 200 RGR 200 635 nm Laser Colour Red Line Laser
