Milwaukee L4 CLL-301C L4 CLL-301C Laser Colour Green Line Laser, 2

Subtotal (1 unit)*

€377.34

(exc. VAT)

€464.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€377.34

*price indicative

RS Stock No.:
260-2073
Mfr. Part No.:
4933478098
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Line Laser

Levelling Accuracy

0.3 mm/m

Working Environment

Indoor

Alignment Level

Yes

Laser Class

Class 2

Laser Colour

Green

Battery Type

Red lithium

Power Source

Battery

Weight

900g

Levelling Type

Self-Levelling

Laser Beam coverage

360°

Working Range

30 m

Waterproof IP Rating

IP54

Number of Lasers

2

Standards/Approvals

No

Series

L4 CLL-301C

Model Number

L4 CLL-301C

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee redlithium USB rechargeable green cross line laser provides an all inone functionality with horizontal levelling and vertical alignment built with high intensity green diodes to provide uncompromised visibility up to 4x better visibility vs red lasers and its 3 mode pendulum system is manual mode for use at any angle, self levelling mode that indicates out of level condition with a 4° self levelling range and Pendulum Lock Mode to protect components during transport.

High intensity green beams provide a working range of 30 m and up to 100 m with a detector

The rechargeable and removable redlithium USB 3.0 Ah battery provides all day run time of over 8 hours

1x redlithium USB 3.0 battery replaces up to 6,000 alkaline batteries over the lifetime of the battery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy