Milwaukee M12 3PL-401C M12 3PL-401C Laser Colour Green Laser Level, 3

Subtotal (1 unit)*

€777.37

(exc. VAT)

€956.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€777.37

*price indicative

RS Stock No.:
260-2077
Mfr. Part No.:
4933478102
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Laser Level

Levelling Accuracy

0.3 mm/m

Working Environment

Indoor

Alignment Level

Yes

Laser Class

Class 2

Laser Colour

Green

Power Source

Battery

Laser Beam coverage

360°

Waterproof IP Rating

IP54

Number of Lasers

3

Weight

1.5kg

Levelling Type

Self-Levelling

Working Range

38 m

Standards/Approvals

No

Series

M12 3PL-401C

Model Number

M12 3PL-401C

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee M12 green 360° 3 plane laser provides an all in one functionality with one horizontal line and two vertical lines for fast and easy alignment, leveling, squaring, and transfers allowing you to easily layout large spaces with one tool and its 3 mode pendulum system is manual mode for use at any angle, self levelling mode that indicates out of level condition with a 4° self levelling range and Pendulum Lock Mode to protect components during transport.

Built with high intensity green diodes to provide maximised visibility up to 4x better visibility vs red lasers

High intensity green beams provide a working range of 38 m and up to 100 m with a detector

Provides all day run time of 15+ hours with an M12 B3 battery pack

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy