Milwaukee M12 CLL4P-0C M12 Laser Colour Green Laser Level
- RS Stock No.:
- 269-6431
- Mfr. Part No.:
- 4933479202
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€591.68
(exc. VAT)
€727.77
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 2 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €591.68 |
*price indicative
- RS Stock No.:
- 269-6431
- Mfr. Part No.:
- 4933479202
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Levelling Accuracy | 0.3 mm/m | |
| Product Type | Laser Level | |
| Working Environment | Indoor | |
| Alignment Level | Yes | |
| Laser Class | Class 2 | |
| Laser Colour | Green | |
| Battery Type | Lithium-ion | |
| Power Source | Battery | |
| Waterproof IP Rating | IP54 | |
| Laser Beam coverage | 360° | |
| Working Range | 38 m | |
| Levelling Type | Self-Levelling | |
| Weight | 1.3kg | |
| Series | M12 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | -20°C | |
| Model Number | M12 CLL4P-0C | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Levelling Accuracy 0.3 mm/m | ||
Product Type Laser Level | ||
Working Environment Indoor | ||
Alignment Level Yes | ||
Laser Class Class 2 | ||
Laser Colour Green | ||
Battery Type Lithium-ion | ||
Power Source Battery | ||
Waterproof IP Rating IP54 | ||
Laser Beam coverage 360° | ||
Working Range 38 m | ||
Levelling Type Self-Levelling | ||
Weight 1.3kg | ||
Series M12 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature -20°C | ||
Model Number M12 CLL4P-0C | ||
- COO (Country of Origin):
- CN
Milwaukee Laser Level, 0.3mm/m Levelling Accuracy, 9Hrs Battery Life - 4933479202
This laser level from Milwaukee is designed for precise indoor alignment and measurement tasks in the automation, electronics, electrical, and mechanical industries. Featuring an innovative self-levelling mechanism, this green laser level offers high accuracy with a levelling precision of 0.3mm/m, making it suitable for various professional applications. Weighing only 1.3kg, it is Compact yet powerful, perfect for extended use.
Features & Benefits
• Self-levelling functionality ensures accurate line alignment effortlessly
• Green laser visibility provides enhanced clarity in bright conditions
• Class 2 laser classification ensures safe operation
• Equipped with a Li-Ion battery for a robust 9-hour life
• Dual laser lines improve productivity during tasks
• Lightweight design enables easy handling and portability
• Green laser visibility provides enhanced clarity in bright conditions
• Class 2 laser classification ensures safe operation
• Equipped with a Li-Ion battery for a robust 9-hour life
• Dual laser lines improve productivity during tasks
• Lightweight design enables easy handling and portability
Applications
• Ideal for precise alignment tasks on construction sites
• Suitable for electrical installations and electronic fixtures
• Used for mechanical assembly tasks requiring high accuracy
• Helpful for indoor renovations that demand meticulous measurements
• Suitable for electrical installations and electronic fixtures
• Used for mechanical assembly tasks requiring high accuracy
• Helpful for indoor renovations that demand meticulous measurements
How Durable is the laser level in varying environmental conditions?
It operates effectively between temperatures of -20°C and +40°C, making it resilient under both low and high temperature settings.
Can the laser be used for both vertical and horisontal applications?
Yes, the dual laser lines allow for clear horisontal and vertical alignment, enhancing overall versatility in usage.
What type of battery powers the device and how long does it last?
It uses a rechargeable Li-Ion battery, delivering an impressive operational time of 9 hours on a single charge.
How does this laser level improve accuracy in professional settings?
The device's high levelling accuracy of 0.3mm/m permits minute adjustments, essential for meeting strict standards in construction and electrical work.
Related links
- Milwaukee M12 CLLP-0C M12 CLLP-0C Laser Colour Green Laser Level
- Milwaukee M12 3PL-0C M12 3PL Laser Colour Green Laser Level, 3
- Milwaukee CLL4P-301C M12 Laser Colour Green Laser Level, 1
- Milwaukee M12 3PL-401C M12 3PL-401C Laser Colour Green Laser Level, 3
- Milwaukee M12 CLLP-301C M12 Laser Colour Green Line Laser, 4
- Milwaukee L4 CLL Laser Colour Green Laser Level, 3
- Milwaukee L4 CLL Laser Colour Green Laser Level, 2
- Milwaukee CLL-C CLL-C Laser Colour Green Laser Level
