Milwaukee M12 CLLP-0C M12 CLLP-0C Laser Colour Green Laser Level

Subtotal (1 unit)*

€490.35

(exc. VAT)

€603.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€490.35

*price indicative

RS Stock No.:
269-6424
Mfr. Part No.:
4933478101
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Laser Level

Levelling Accuracy

0.3 mm/m

Working Environment

Indoor

Alignment Level

Yes

Laser Class

Class 2

Laser Colour

Green

Battery Type

Lithium-ion

Power Source

Battery

Waterproof IP Rating

IP54

Levelling Type

Self-Levelling

Weight

1.2kg

Laser Beam coverage

360°

Working Range

38 m

Standards/Approvals

RoHS

Series

M12 CLLP-0C

Model Number

M12 CLLP-0C

Maximum Operating Temperature

40°C

Minimum Operating Temperature

-10°C

COO (Country of Origin):
CN

Milwaukee Laser Level, 0.3mm/m Levelling Accuracy, 2 Laser Lines - 4933478101


This laser level is designed for precise indoor applications, featuring high accuracy for all your levelling tasks. With a levelling accuracy of 0.3mm/m and a maximum operating temperature of +40°C, it delivers consistent performance in a variety of environments. The device is battery operated with a reliable Li-Ion battery, providing up to 15 hours of continuous use, and weighs only 1.2kg, making it manageable for prolonged use.

Features & Benefits


• High precision with an accuracy of 0.3mm/m
• Two laser lines enhance visibility and usability
• Indoor self-levelling capability simplifies alignment tasks
• Green laser for improved visibility in various lighting conditions
• Class 2 laser level meets safety standards
• Lightweight design for easy portability during projects

Applications


• Used for electrical installations to ensure accurate cable placement
• Ideal for mechanical assembly tasks requiring alignment
• Suitable for interior design and construction layout
• Effective in automation settings for precise equipment positioning

How does the self-levelling feature enhance usability?


The self-levelling functionality automatically adjusts the laser lines to ensure they remain level, allowing for straightforward setup and error-free measurements without manual adjustments.

What is the benefit of using a green laser compared to red?


The green laser offers better visibility, particularly in brightly lit environments, making it easier to see the laser lines over longer distances, thus improving overall efficiency in tasks.

What can impact the battery life during operation?


Battery life can be affected by the frequency of use, environmental conditions, and the number of hours the device is powered on

however, it typically operates continuously for up to 15 hours under standard conditions.

How can this laser level withstand different temperatures?


It functions effectively within a temperature range of -10°C to +40°C, making it suitable for various indoor environments without compromising accuracy or performance.

What are the advantages of using a Class 2 laser level?


Being a Class 2 laser level ensures it is safe for use without requiring additional protective gear, as it emits low-level laser light while still providing effective measurement capabilities.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy