Leica 986858 Laser Measure, 7'000 Range, 1.5 mm Accuracy
- RS Stock No.:
- 759-675
- Mfr. Part No.:
- 986858
- Manufacturer:
- Leica
Subtotal (1 unit)*
€223.36
(exc. VAT)
€274.73
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €223.36 |
*price indicative
- RS Stock No.:
- 759-675
- Mfr. Part No.:
- 986858
- Manufacturer:
- Leica
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leica | |
| Accuracy | 1.5 mm | |
| Product Type | Laser Measure | |
| Measurement Range | 7'000 | |
| Display Type | LCD | |
| Laser Class | 2 | |
| Laser Wavelength | 635nm | |
| Battery Type | AAA | |
| Weight | 116g | |
| Model Number | 986858 | |
| Bluetooth Connectivity | Yes | |
| Tilt Sensor | Yes | |
| Height | 24.5mm | |
| Series | 986858 | |
| Width | 50.5mm | |
| Length | 127mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Leica | ||
Accuracy 1.5 mm | ||
Product Type Laser Measure | ||
Measurement Range 7'000 | ||
Display Type LCD | ||
Laser Class 2 | ||
Laser Wavelength 635nm | ||
Battery Type AAA | ||
Weight 116g | ||
Model Number 986858 | ||
Bluetooth Connectivity Yes | ||
Tilt Sensor Yes | ||
Height 24.5mm | ||
Series 986858 | ||
Width 50.5mm | ||
Length 127mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- HU
Related links
- Leica 1017807 Laser Measure 1.5 mm Accuracy
- Leica D110 Laser Measure ±1.5 mm Accuracy
- Leica D2BT Laser Measure ±1.5 mm Accuracy
- Leica Distance Meter ± 1.5 mm Accuracy
- Bosch GLM 50-25 G Laser Measure 1.5 mm Accuracy
- Bosch GLM 50-22 Laser Measure 1.5 mm Accuracy
- Bosch 0.601.072.Z00 Laser Measure 1.5 mm Accuracy
- Bosch 0.601.072.Y00 Laser Measure 1.5 mm Accuracy
