Milwaukee LDM 50 Distance Meter, 0.05 → 50 m Range, ±1.5 % Accuracy

Subtotal (1 unit)*

€228.10

(exc. VAT)

€280.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€228.10

*price indicative

RS Stock No.:
238-2539
Mfr. Part No.:
4933447700
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Accuracy

±1.5 %

Unit of Measure

Metric

Product Type

Distance Meter

Measurement Range

0.05 → 50 m

Working Environment

Outdoor

Display Type

LCD

Laser Class

Class 2

Laser Colour

Green

Battery Type

AAA

Power Source

Battery

Weight

100g

Metric-Imperial Conversion

Yes

Model Number

LDM 50

Waterproof IP Rating

IP54

Bluetooth Connectivity

No

View finder Camera

No

Tilt Sensor

Yes

Height

32mm

Width

40mm

Series

LDM

Standards/Approvals

No

Length

119mm

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
TW

Milwaukee Distance Meter, 50m Measurement Range, ±1.5% Accuracy - 4933447700


This distance meter is an essential tool for precise metric distance measurement, designed specifically for users in automation, electronics, and mechanical industries. With a measurement range of 0.05 to 50 m, it boasts an accuracy of ±1.5%, ensuring reliable results for various applications. The portable design, combined with its lightweight build of only 0.1 kg, makes it convenient for both indoor and outdoor use. The green laser provides excellent visibility, while the battery-operated functionality allows for easy operation in any location.

Features & Benefits


• Class 2 laser technology ensures safety during use without compromising performance
• LCD display clearly shows measurement results for easy reading
• Lightweight design enhances portability for on-the-go professionals
• Accurate distance measurement within a range of 0.05 to 50 m
• Battery-operated functionality provides flexibility without Reliance on mains power
• Green laser colour enhances visibility in diverse lighting conditions

Applications


• Ideal for precise measurements in construction projects
• Utilised during electrical installations for accurate spacing
• Suitable for mechanical engineering tasks requiring EXACT distance calculations
• Effective tool for layout work in furniture design
• Commonly used in DIY for accurate alignment

What is the maximum distance this tool can measure effectively?


The maximum measurement range is 50 m, providing versatility for various tasks, making it suitable for both small and large projects.

How does the green laser improve visibility?


The green laser colour is notably brighter than red lasers, facilitating measurements in various lighting conditions, which enhances overall performance during use.

What type of batteries does this device require?


This device operates using AAA batteries, providing a simple and easily accessible power source, ensuring it remains functional even in remote locations.

Can this device maintain accuracy over long distances?


Yes, it maintains an accuracy of ±1.5% across its entire measurement range, ensuring reliable results regardless of the distance being measured.

Is this tool suitable for both indoor and outdoor use?


Yes, its portable design and visible green laser allow it to be effectively used in various environments, catering to both indoor tasks and outdoor projects.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy