Global Laser 1420-41-000 Laser Module 650 nm 1 mW Modulating, Linear control Dot pattern 5V 3.3 V
- RS Stock No.:
- 105-029
- Mfr. Part No.:
- 1420-41-000
- Manufacturer:
- Global Laser
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€241.19
(exc. VAT)
€296.66
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €241.19 |
| 2 + | €212.00 |
*price indicative
- RS Stock No.:
- 105-029
- Mfr. Part No.:
- 1420-41-000
- Manufacturer:
- Global Laser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Global Laser | |
| Laser Type | Modulating | |
| Product Type | Laser Module | |
| Laser Colour | Red | |
| Emission Pattern | Dot | |
| Laser Wavelength | 650nm | |
| Optical Output Power | 1mW | |
| Control Type | Linear | |
| Laser Class | 2 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 45°C | |
| Diameter | 15mm | |
| Length | 47.1mm | |
| Standards/Approvals | IEC 60825-1:2014, RoSH | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Series | Acculase | |
| Minimum Supply Voltage | 3.3V | |
| Select all | ||
|---|---|---|
Brand Global Laser | ||
Laser Type Modulating | ||
Product Type Laser Module | ||
Laser Colour Red | ||
Emission Pattern Dot | ||
Laser Wavelength 650nm | ||
Optical Output Power 1mW | ||
Control Type Linear | ||
Laser Class 2 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 45°C | ||
Diameter 15mm | ||
Length 47.1mm | ||
Standards/Approvals IEC 60825-1:2014, RoSH | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
Series Acculase | ||
Minimum Supply Voltage 3.3V | ||
- COO (Country of Origin):
- GB
Acculase LC & PWM Red Laser Modules
The Global Laser Acculase range of red laser diode modules offers a variety of output powers and lens options to provide a high level of optical and electrical performance. The lasers are precision set during manufacture to ensure accurate beam alignment with the outer casing of the modules making it quick and easy to get the lasers up-and-running. Two methods of output intensity control are available: LC types use a linear analogue control voltage whilst the PWM types use a digital control input to vary the duty cycle. Typical applications for the Acculase laser modules include graphics displays, alignment systems, medical applications and telemetry.
High efficiency 635 or 650nm red LED laser module
High pointing accuracy < 1mRad
Fitted lens provides circular/elliptical beam
Internal driver circuitry
0 – 1V Linear input control voltage (LC types)
5V TTL PWM input (PWM types)
Electrically isolated case
Reverse polarity protected
Laser Modules, Global Laser
Warning
These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.
Related links
- Global Laser 1420-42-000 Laser Module 650 nm 5 mW Modulating, Linear control Dot pattern 5V 4.75 V
- Global Laser 1420-43-000 Laser Module 635 nm 5 mW Modulating, Linear control Dot pattern 5V 3.3 V
- Global Laser 1240-94-000 Laser Module 650 nm 5 mW Modulating, Linear control Dot pattern 5V 4.75 V
- Global Laser 1260-03-000 Laser Module 650 nm 1 mW Modulating, TTL control Dot pattern 5V 3.5 V
- Global Laser 1421-25-000 Laser Module 650 nm 5 mW Modulating, PWM control Dot pattern 5V 4.75 V
- Global Laser 1421-24-000 Laser Module 650 nm 1 mW Modulating, PWM control Dot pattern 5V 4.75 V
- Global Laser 1421-80-000 Laser Module 650 nm 5 mW Modulating, PWM control Dot pattern 5V 4.75 V
- Global Laser 1420-10-000 Laser Module 650 nm 50 mW Diode, Linear control Ellipse pattern 5V 3.3 V
