Global Laser 1420-10-000 Laser Module 650 nm 50 mW Diode, Linear control Ellipse pattern 5V 3.3 V

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
488-1465
Mfr. Part No.:
1420-10-000
Manufacturer:
Global Laser
Find similar products by selecting one or more attributes.
Select all

Brand

Global Laser

Laser Type

Diode

Product Type

Laser Module

Laser Colour

Red

Emission Pattern

Ellipse

Laser Wavelength

650nm

Optical Output Power

50mW

Laser Class

3R

Control Type

Linear

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

45°C

Length

47.10mm

Standards/Approvals

IEC 60825-1:2014, RoSH

Maximum Supply Voltage

5V

Diameter

15mm

Series

Premier

Automotive Standard

No

Minimum Supply Voltage

3.3V

Supply Current

4mA

RoHS Status: Exempt

COO (Country of Origin):
GB

Acculase LC & PWM Red Laser Modules


The Global Laser Acculase range of red laser diode modules offers a variety of output powers and lens options to provide a high level of optical and electrical performance. The lasers are precision set during manufacture to ensure accurate beam alignment with the outer casing of the modules making it quick and easy to get the lasers up-and-running. Two methods of output intensity control are available: LC types use a linear analogue control voltage whilst the PWM types use a digital control input to vary the duty cycle. Typical applications for the Acculase laser modules include graphics displays, alignment systems, medical applications and telemetry.

High efficiency 635 or 650nm red LED laser module

High pointing accuracy < 1mRad

Fitted lens provides circular/elliptical beam

Internal driver circuitry

0 – 1V Linear input control voltage (LC types)

5V TTL PWM input (PWM types)

Electrically isolated case

Reverse polarity protected

Laser Modules, Global Laser


Warning

These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy