Global Laser 4000-01-000 Laser Module 405 nm 15 mW Modulating, Linear control Dot pattern 10V
- RS Stock No.:
- 697-3516
- Mfr. Part No.:
- 4000-01-000
- Manufacturer:
- Global Laser
Image representative of range
Subtotal (1 unit)*
€1,858.58
(exc. VAT)
€2,286.05
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,858.58 |
*price indicative
- RS Stock No.:
- 697-3516
- Mfr. Part No.:
- 4000-01-000
- Manufacturer:
- Global Laser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Global Laser | |
| Product Type | Laser Module | |
| Laser Type | Modulating | |
| Laser Colour | Blue | |
| Emission Pattern | Dot | |
| Laser Wavelength | 405nm | |
| Optical Output Power | 15mW | |
| Control Type | Linear | |
| Laser Class | 3B | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 60825-1:2014, RoSH | |
| Diameter | 15mm | |
| Length | 47mm | |
| Maximum Supply Voltage | 10V | |
| Series | BlueLyte LC | |
| Select all | ||
|---|---|---|
Brand Global Laser | ||
Product Type Laser Module | ||
Laser Type Modulating | ||
Laser Colour Blue | ||
Emission Pattern Dot | ||
Laser Wavelength 405nm | ||
Optical Output Power 15mW | ||
Control Type Linear | ||
Laser Class 3B | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 60825-1:2014, RoSH | ||
Diameter 15mm | ||
Length 47mm | ||
Maximum Supply Voltage 10V | ||
Series BlueLyte LC | ||
- COO (Country of Origin):
- GB
BlueLyte LC
Size: 15 x 47 mm
With isolated body
Focus Adjustment
Modulation speeds in excess of 500 kHz
Lead Length: 300 mm
Connector Type: 4 pin
Reverse polarity protection
Laser Modules, Global Laser
Warning
These laser modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.
Related links
- Global Laser 1421-119-000 Laser Module 405 nm 4.5 mW Modulating, PWM control Dot pattern 10V 0 V
- Global Laser 1420-41-000 Laser Module 650 nm 1 mW Modulating, Linear control Dot pattern 6V 3.3 V
- Global Laser 1420-42-000 Laser Module 650 nm 5 mW Modulating, Linear control Dot pattern 6V 3.3 V
- Global Laser 1420-43-000 Laser Module 635 nm 5 mW Modulating, Linear control Dot pattern 6V 3.3 V
- Global Laser 1240-94-000 Laser Module 650 nm 5 mW Modulating, Linear control Dot pattern
- Global Laser 1421-120-000 Laser Module 405 nm 15 mW Modulating, PWM control Ellipse pattern 10V 0 V
- Global Laser 1260-03-000 Laser Module 650 nm 1 mW Modulating, TTL control Dot pattern 6V 3 V
- Global Laser 1436-10-000 Laser Module 635 nm 13 mW Modulating, PWM control Dot pattern 5V
